Analog Devices LTC2420IS8#PBF

1-Channel Single ADC Delta-Sigma 7.5sps 20-bit Serial 8-Pin SOIC N Tube
$ 9.155
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC2420IS8#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Linear Technology

Jameco

Component Distributors Inc.

Inventory History

3 month trend:
+168%

CAD Models

Download Analog Devices LTC2420IS8#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.155
$ 8.315
$ 8.315
Stock
229,560
218,325
218,325
Authorized Distributors
6
6
6
Case/Package
-
-
-
Number of Pins
8
8
8
Number of Bits
20
20
20
Sampling Rate
7.5 sps
8 sps
8 sps
Polarity
Unipolar
Unipolar
Unipolar
Interface
SPI, Serial
SPI, Serial
SPI, Serial
Integral Nonlinearity (INL)
-
-
-
Differential Nonlinearity
-
1 LSB
1 LSB
Number of A/D Converters
-
1
1
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC2420IS8#PBF.

Related Parts

2-Channel Single ADC Delta-Sigma 15sps 16-bit Serial Automotive 8-Pin SOIC N Tube
2-Channel Single ADC Delta-Sigma 15sps 16-bit Serial Automotive 8-Pin SOIC N Tube
MicrochipMCP3551-E/SN
1-Channel Single ADC Delta-Sigma 14sps 21.9-bit Serial Automotive AEC-Q100 8-Pin SOIC N Tube
Analog DevicesAD7466BRTZ-R2
1-Channel Single ADC SAR 200ksps 12-bit Serial Medical 6-Pin SOT-23 T/R
Analog DevicesLTC1864LCS8#PBF
1-Channel Single ADC SAR 150ksps 16-bit Serial Automotive 8-Pin SOIC N Tube
Analog DevicesLTC1864LIS8#PBF
1-Channel Single ADC SAR 150ksps 16-bit Serial 8-Pin SOIC N Tube
Cirrus LogicCS5513-BSZ
ADC, Delta-Sigma, 20-Bit, 1 Func, 1 Channel, Serial Access, PDSO8
Cirrus LogicCS5512-BSZ
ADC, Delta-Sigma, 20-Bit, 1 Func, 1 Channel, Serial Access, PDSO8

Descriptions

Descriptions of Analog Devices LTC2420IS8#PBF provided by its distributors.

1-Channel Single ADC Delta-Sigma 7.5sps 20-bit Serial 8-Pin SOIC N Tube
ADC, Delta-Sigma, 20-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO8
20-Bit µPower No Latency ∆Σ™ ADC in SO-8

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC2420IS8-PBF
  • LTC2420IS8PBF