Texas Instruments ADS1240E

Quad Channel Single Analog to Digital Converter Delta-Sigma 15sps 24-bit Serial 24-Pin SSOP
$ 10.035
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS1240E.

Texas Instruments

Datasheet30 pages12 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago
Datasheet7 pages28 years ago

element14 APAC

Newark

Mouser

element14

Inventory History

3 month trend:
-2.73%

CAD Models

Download Texas Instruments ADS1240E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.035
$ 10.734
Stock
230,696
302,945
Authorized Distributors
4
2
Case/Package
SSOP
SSOP
Number of Pins
24
24
Number of Bits
24
24
Sampling Rate
15 sps
15 sps
Polarity
Bipolar
Bipolar
Interface
SPI
SPI
Integral Nonlinearity (INL)
-
-
Differential Nonlinearity
1 LSB
1 LSB
Number of A/D Converters
1
1
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsADS1240E/1K
4-Channel Single ADC Delta-Sigma 15sps 24-bit Serial 24-Pin SSOP T/R
Texas InstrumentsADS1240EG4
4-Channel Single ADC Delta-Sigma 15sps 24-bit Serial 24-Pin SSOP Tube
Texas InstrumentsADS1240E/1KG4
4-Channel Single ADC Delta-Sigma 15sps 24-bit Serial 24-Pin SSOP T/R
Cirrus LogicCS5524-ASZ
ADC, Delta-Sigma, 24-Bit, 1 Func, 4 Channel, Serial Access, CMOS, PDSO24
Cirrus LogicCS5528-ASZ
ADC Single Delta-Sigma 617sps 24-bit Serial 24-Pin SSOP
Analog DevicesLTC2408IG#PBF
8-Channel Single ADC Delta-Sigma 7.5sps 24-bit Serial 28-Pin SSOP Tube

Descriptions

Descriptions of Texas Instruments ADS1240E provided by its distributors.

Quad Channel Single Analog to Digital Converter Delta-Sigma 15sps 24-bit Serial 24-Pin SSOP
24-Bit, 30-SPS, 4-Ch delta-sigma ADC with PGA 24-SSOP -40 to 85
ADC, Delta-Sigma, 24-Bit, 1 Func, 4 Channel, Serial Access, CMOS, PDSO24
Converters - Analog to Digital (ADC) 24-Bit Anlg-to-Dig Converter
Texas Instruments 24-Bit ADC, 4-Ch, SPI, Diff/Sing Input, 24-Pin
IC, 24BIT ADC, SMD, 1240, SSOP24; No. of Pins: 24Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; MSL: -; SVHC: No SVHC (15-Jan-2018); Base Number: 1240; Conversion Time: 1µs; IC Case St
Ic, 24Bit Adc, Smd, 1240, Ssop24; Resolution (Bits):24Bit; Sampling Rate:15Sps; Input Channel Type:Differential, Single Ended; Data Interface:Serial, Spi; Supply Voltage Type:Single; Supply Voltage Min:2.7V; Supply Voltage Max:5.25V;rohs Compliant: Yes |TEXAS INSTRUMENTS ADS1240E

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADS1240E .
  • ADS1240E..