Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments ADS1241EG4

8-Channel Single ADC Delta-Sigma 15sps 24-bit Serial 28-Pin SSOP Tube
$ 9.827
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS1241EG4.

Texas Instruments

Technical Drawing4 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet30 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet29 pages12 years ago
Datasheet28 pages17 years ago
Datasheet7 pages28 years ago

Mouser

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments ADS1241EG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.827
$ 8.622
$ 8.622
Stock
190,196
309,738
309,738
Authorized Distributors
2
3
3
Case/Package
SSOP
SSOP
SSOP
Number of Pins
28
28
28
Number of Bits
24
24
24
Sampling Rate
15 sps
15 sps
15 sps
Polarity
Bipolar
Bipolar
Bipolar
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
-
-
-
Differential Nonlinearity
1 LSB
1 LSB
1 LSB
Number of A/D Converters
1
1
1
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS1241EG4.

Related Parts

Texas InstrumentsADS1241E
8-Channel Single ADC Delta-Sigma 15sps 24-bit Serial 28-Pin SSOP Tube
Texas InstrumentsADS1241E/1K
8-Channel Single ADC Delta-Sigma 15sps 24-bit Serial 28-Pin SSOP T/R
Texas InstrumentsADS1241E/1KG4
8-Channel Single ADC Delta-Sigma 15sps 24-bit Serial 28-Pin SSOP T/R
Analog DevicesLTC2408IG#PBF
8-Channel Single ADC Delta-Sigma 7.5sps 24-bit Serial 28-Pin SSOP Tube
Cirrus LogicCS5524-ASZ
ADC, Delta-Sigma, 24-Bit, 1 Func, 4 Channel, Serial Access, CMOS, PDSO24
Cirrus LogicCS5528-ASZ
ADC Single Delta-Sigma 617sps 24-bit Serial 24-Pin SSOP

Descriptions

Descriptions of Texas Instruments ADS1241EG4 provided by its distributors.

8-Channel Single ADC Delta-Sigma 15sps 24-bit Serial 28-Pin SSOP Tube
24-Bit, 30-SPS, 8-Ch delta-sigma ADC with PGA 28-SSOP -40 to 85
ADC, Delta-Sigma, 24-Bit, 1 Func, 8 Channel, Serial Access, CMOS, PDSO28
Converters - Analog to Digital (ADC) 24-Bit Anlg-to-Dig Converter
28-SSOP (0.209 5.30mm Width) ADS1241 ACTIVE (Last Updated: 2days ago) PGA analog digital converter 1.95mm 760muA 15sps 1.9mW
A/D Converter (A-D) IC; Resolution (Bits):24; Sample Rate:15 SPS; Input Channels Per ADC:8; Termination Type:SMD; Package/Case:28-SSOP; No. of Pins:28; Operating Temperature Range:-40°C to +85°C; ADC Resolution:24-Bit ;RoHS Compliant: Yes
24BIT ADC, SMD, 1241, SSOP28; Channels, No. of:8; Termination Type:SMD; Case style:SSOP; Temperature, operating range:-40°C to +85°C; Base number:1241; Bits, No. of:24; IC Generic number:1241; Linearity error:0.0015%; Linearity error, ADC/DAC +:1LSB; Linearity error, ADC/DAC -:1LSB; Logic function number:1241; Pins, No. of:28; Temp, op. max:85°C; Temp, op. min:-40°C; Temperature, max:85°C; Temperature, min:-40°C

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.