Cirrus Logic CS5524-ASZ

ADC, Delta-Sigma, 24-Bit, 1 Func, 4 Channel, Serial Access, CMOS, PDSO24
$ 8.516
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cirrus Logic CS5524-ASZ.

IHS

Datasheet56 pages28 years ago

DigiKey

iiiC

CAD Models

Download Cirrus Logic CS5524-ASZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.30
Introduction Date1998-06-01
Lifecycle StatusEOL (Last Updated: 1 week ago)
LTB Date2026-03-16
LTD Date2026-09-12

Related Parts

Cirrus LogicCS5528-ASZ
ADC Single Delta-Sigma 617sps 24-bit Serial 24-Pin SSOP
Texas InstrumentsADS1240E/1K
4-Channel Single ADC Delta-Sigma 15sps 24-bit Serial 24-Pin SSOP T/R
Texas InstrumentsADS1240E/1KG4
4-Channel Single ADC Delta-Sigma 15sps 24-bit Serial 24-Pin SSOP T/R
Texas InstrumentsADS1240E
Quad Channel Single Analog to Digital Converter Delta-Sigma 15sps 24-bit Serial 24-Pin SSOP
Analog DevicesLTC2408IG#PBF
8-Channel Single ADC Delta-Sigma 7.5sps 24-bit Serial 28-Pin SSOP Tube
Cirrus LogicCS5526-BSZ
ADC, Delta-Sigma, 20-Bit, 1 Func, 1 Channel, Serial Access, PDSO20

Descriptions

Descriptions of Cirrus Logic CS5524-ASZ provided by its distributors.

ADC, Delta-Sigma, 24-Bit, 1 Func, 4 Channel, Serial Access, CMOS, PDSO24
Analog to Digital Converter, 24 bit, Delta-Sigma, Differential, Microwire, SPI, 4.75 V to 5.25 V
24-Bit 4-Ch Delta-Sigma ADC, SPI, 617S/s, 2.7-5.25V, SSOP
Analog to Digital Converters - ADC 4-Ch 24-Bit Delta Sigma ADC
ADC 24-Bit 4-ch with PGIA Serial SSOP24
RS APAC
IC, 24BIT ADC, SMD, 5524, SSOP24; Resolution (Bits):24bit; Sampling Rate:606SPS; Input Channel Type:Differential; Data Interface:3 Wire, Serial; Supply Voltage Type:Single; Supply Voltage Min:2.7V; Supply Voltage Max:5.25V; ADC / DAC Case Style:SSOP; No. of Pins:24Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:Quad 24-Bit Sigma-Delta Audio ADCs; Automotive Qualification Standard:-; RoHS Phthalates Compliant:To Be Advised; MSL:MSL 3 - 168 hours; SVHC:No SVHC (15-Jun-2015); A/D / D/A Features:System and self-calibration, Compatible with SPI™ and Microwire™; Base Number:5524; IC Case Style:SSOP; IC Generic Number:5524; Linearity Error:0.0007%; Logic Function Number:5524; No. of Channels:4Channels; Operating Temperature Range:-40°C to +85°C; Supply Current:1.5mA; Supply Voltage Range:2.7V to 5.25V, 4.75V to 5.25V; Supply Voltage Range - Analogue:4.75V to 5.25V; Supply Voltage Range - Digital:2.7V to 5.25V; Termination Type:Surface Mount Device

Manufacturer Aliases

Cirrus Logic has several brands around the world that distributors may use as alternate names. Cirrus Logic may also be known as the following names:

  • CIRRUS
  • Cirrus Logic Inc
  • CIRRUSLOG
  • CIR
  • CIRR
  • CIRRUSLO
  • CIRRUSLGIC
  • CIRLOG
  • CRYSTAL
  • CIRRUS LOGIC / DALLAS SEMI
  • CIRRUS LOGIC INC (VA)
  • CIRRUS LOGIC INTERNATIONAL (UK) LTD
  • Cirrus Logic Crystal
  • PIXEL SEMICONDUCTOR
  • Cirrus Logic Semiconductor
  • CIRRUSL
  • CIRRUS LOGIC GMBH
  • Crystal Semiconductor
  • CAYSTAL
  • CRYS
  • 0210 CIRRUS LOGIC -2
  • CRYSTRL
  • CIRRUS LOG / DALLAS SEMI
  • Cirrus Logic Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CS5524ASZ