Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments ADS1241E/1K

8-Channel Single ADC Delta-Sigma 15sps 24-bit Serial 28-Pin SSOP T/R
$ 9.11
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS1241E/1K.

Texas Instruments

Technical Drawing4 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet30 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet29 pages12 years ago
Datasheet7 pages28 years ago

Farnell

Mouser

Future Electronics

Burklin Elektronik

Inventory History

3 month trend:
+9.68%

CAD Models

Download Texas Instruments ADS1241E/1K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.11
$ 10.212
$ 10.212
Stock
324,905
366,403
366,403
Authorized Distributors
2
3
3
Case/Package
SSOP
SSOP
SSOP
Number of Pins
28
28
28
Number of Bits
24
24
24
Sampling Rate
15 sps
15 sps
15 sps
Polarity
Bipolar
Bipolar
Bipolar
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
-
-
-
Differential Nonlinearity
1 LSB
1 LSB
1 LSB
Number of A/D Converters
1
1
1
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS1241E/1K.

Related Parts

Texas InstrumentsADS1241E
8-Channel Single ADC Delta-Sigma 15sps 24-bit Serial 28-Pin SSOP Tube
Texas InstrumentsADS1240E
Quad Channel Single Analog to Digital Converter Delta-Sigma 15sps 24-bit Serial 24-Pin SSOP
Texas InstrumentsADS1240E/1K
4-Channel Single ADC Delta-Sigma 15sps 24-bit Serial 24-Pin SSOP T/R
Analog DevicesLTC2408IG#PBF
8-Channel Single ADC Delta-Sigma 7.5sps 24-bit Serial 28-Pin SSOP Tube
Cirrus LogicCS5524-ASZ
ADC, Delta-Sigma, 24-Bit, 1 Func, 4 Channel, Serial Access, CMOS, PDSO24
Cirrus LogicCS5528-ASZ
ADC Single Delta-Sigma 617sps 24-bit Serial 24-Pin SSOP

Descriptions

Descriptions of Texas Instruments ADS1241E/1K provided by its distributors.

8-Channel Single ADC Delta-Sigma 15sps 24-bit Serial 28-Pin SSOP T/R
24-Bit, 30-SPS, 8-Ch delta-sigma ADC with PGA 28-SSOP -40 to 85
ADC, Delta-Sigma, 24-Bit, 1 Func, 8 Channel, Serial Access, CMOS, PDSO28
Converters - Analog to Digital (ADC) 24-Bit Anlg-to-Dig Converter
ADC, SAR, 24BIT, 15SPS, SSOP-28
24Bit 2.7V~5.25V SPI SSOP-28-208mil Analog to Digital Converters (ADC) ROHS
28-SSOP (0.209 5.30mm Width) ADS1241 ACTIVE (Last Updated: 2days ago) PGA analog digital converter 1.95mm 760muA 15sps 1.9mW
ADC, SAR, 24BIT, 15SPS, SSOP-28; Résolution (Bits): 24bit; Taux d'échantillonnage: 15Ech/s; Type de canal d'entrée: Différentiel, Asymétrique; Interface de données: SPI; Type de Tension d'alimentation: Simple; Tension, alimen
Adc, Sar, 24Bit, 15Sps, Ssop-28; Resolution (Bits):24Bit; Sampling Rate:15Sps; Input Channel Type:Differential, Single Ended; Data Interface:Spi; Supply Voltage Type:Single; Supply Voltage Min:2.7V; Supply Voltage Max:5.25V; Adc/Rohs Compliant: Yes |TEXAS INSTRUMENTS ADS1241E/1K

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADS1241E 1K
  • ADS1241E/1K .
  • ADS1241E1K