Analog Devices LTC2305CMS#PBF

2-Channel Single ADC SAR 14ksps 12-bit Serial Automotive 12-Pin MSOP Tube
$ 4.045
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC2305CMS#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Linear Technology

element14 APAC

Arrow Electronics

Component Distributors Inc.

Inventory History

3 month trend:
-0.91%

CAD Models

Download Analog Devices LTC2305CMS#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC2305CMS#PBF.

Related Parts

Analog DevicesLTC2301HMS#PBF
1-Channel Single ADC SAR 14ksps 12-bit Serial Automotive 12-Pin MSOP Tube
Analog DevicesLTC1861IMS#PBF
2-Channel Single ADC SAR 250ksps 12-bit Serial Automotive 10-Pin MSOP Tube
Texas InstrumentsADC122S625CIMM/NOPB
ADC Dual SAR 200KSPS 12-Bit Serial 10-Pin MSOP T/R
Texas InstrumentsADC122S655CIMM/NOPB
ADC Dual SAR 500ksps 12-bit Serial 10-Pin MSOP T/R
Analog DevicesAD7091RBRMZ-RL7
1-Channel Single ADC SAR 1Msps 12-bit Serial 10-Pin MSOP T/R
Texas InstrumentsADC124S051CIMMX/NOPB
ADC Single SAR 500ksps 12-bit Serial 10-Pin MSOP T/R

Descriptions

Descriptions of Analog Devices LTC2305CMS#PBF provided by its distributors.

2-Channel Single ADC SAR 14ksps 12-bit Serial Automotive 12-Pin MSOP Tube
ADC, Successive Approximation, 12-Bit, 1 Func, 2 Channel, Serial Access, PDSO12
ADC, 12BIT, 14KSPS, MSOP-12; Resolution (Bits):12bit; Sampling Rate:14kSPS; Supply Voltage Range:4.75V to 5.25V; Supply Current:2.3mA; Digital IC Case Style:MSOP; No. of Pins:12; Input Channel Type:Differential, Single Ended ;RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC2305CMS#PBF.