Analog Devices LTC2305CDE#PBF

2-Channel Single ADC SAR 14ksps 12-bit Serial Automotive 12-Pin DFN EP Tube
$ 4.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC2305CDE#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Linear Technology

Component Distributors Inc.

Inventory History

3 month trend:
-28.02%

CAD Models

Download Analog Devices LTC2305CDE#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.07
$ 4.78
Stock
117,068
103,849
Authorized Distributors
4
6
Case/Package
DFN
DFN
Number of Pins
12
12
Number of Bits
12
12
Sampling Rate
14 ksps
14 ksps
Polarity
-
Bipolar, Unipolar
Interface
I2C, Serial
I2C
Integral Nonlinearity (INL)
-
1 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
-
-
Min Supply Voltage
-
4.75 V
Max Supply Voltage
-
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC2305CDE#PBF.

Related Parts

Analog DevicesLTC2305IDE#PBF
2-Channel Single ADC SAR 14ksps 12-bit Serial Automotive 12-Pin DFN EP Tube
Analog DevicesMAX11102ATB+T
ADC Single SAR 2Msps 12-bit Serial 10-Pin TDFN EP T/R
Analog DevicesLTC2306IDD#PBF
2-Channel Single ADC SAR 500ksps 12-bit Serial Automotive 10-Pin DFN EP Tube
Analog DevicesLTC2471IDD#PBF
ADC, Delta-Sigma, 16-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO12
MicrochipMCP3423-E/MF
2-Channel Single ADC Delta-Sigma 3.75sps 18-bit Serial Automotive AEC-Q100 10-Pin DFN EP Tube
MicrochipMCP3427-E/MF
2-Channel Single ADC Delta-Sigma 15sps 16-bit Serial Automotive AEC-Q100 10-Pin DFN EP Tube

Descriptions

Descriptions of Analog Devices LTC2305CDE#PBF provided by its distributors.

2-Channel Single ADC SAR 14ksps 12-bit Serial Automotive 12-Pin DFN EP Tube
ADC, Successive Approximation, 12-Bit, 1 Func, 2 Channel, Serial Access, CMOS, PDSO12
12-bit, 2-ch 14ksps I2C SAR ADC

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC2305CDEPBF