Analog Devices LTC2306IDD#PBF

2-Channel Single ADC SAR 500ksps 12-bit Serial Automotive 10-Pin DFN EP Tube
$ 4.341
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC2306IDD#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Newark

Component Distributors Inc.

Linear Technology

Inventory History

3 month trend:
-54.81%

CAD Models

Download Analog Devices LTC2306IDD#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.341
$ 3.88
Stock
143,744
129,484
Authorized Distributors
6
5
Case/Package
DFN
DFN
Number of Pins
10
10
Number of Bits
12
12
Sampling Rate
500 ksps
500 ksps
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Interface
SPI, Serial
SPI, Serial
Integral Nonlinearity (INL)
1 LSB
1 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
-
-
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesLTC2305IDE#PBF
2-Channel Single ADC SAR 14ksps 12-bit Serial Automotive 12-Pin DFN EP Tube
Analog DevicesMAX11102ATB+T
ADC Single SAR 2Msps 12-bit Serial 10-Pin TDFN EP T/R
MicrochipMCP3423-E/MF
2-Channel Single ADC Delta-Sigma 3.75sps 18-bit Serial Automotive AEC-Q100 10-Pin DFN EP Tube
MicrochipMCP3427-E/MF
2-Channel Single ADC Delta-Sigma 15sps 16-bit Serial Automotive AEC-Q100 10-Pin DFN EP Tube
MicrochipMCP3427T-E/MF
Microchip MCP3427T-E/MF; 16 bit Serial ADC; Differential Input; 10-Pin DFN
Analog DevicesLTC2480HDD#PBF
ADC, Delta-Sigma, 16-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO10
2-Channel Single ADC Delta-Sigma 15sps 16-bit Serial Automotive AEC-Q100 8-Pin DFN EP Tube

Descriptions

Descriptions of Analog Devices LTC2306IDD#PBF provided by its distributors.

2-Channel Single ADC SAR 500ksps 12-bit Serial Automotive 10-Pin DFN EP Tube
ADC, Successive Approximation, 12-Bit, 1 Func, 2 Channel, Serial Access, CMOS, PDSO10
Low Noise, 500ksps, 2-Channel, 12-Bit ADC
A/D Converter (A-D) IC; Resolution (Bits):12; Sample Rate:500kSPS; Input Channels Per ADC:2; Input Channel Type:Differential, Single Ended; Data Interface:Serial, SPI; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V ;RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC2306IDDPBF