Analog Devices LTC2270CUP#PBF

Dual ADC 20Msps 16-bit Parallel/Serial (SPI)/LVDS 64-Pin QFN EP
$ 99.92
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC2270CUP#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Linear Technology

Component Distributors Inc.

Inventory History

3 month trend:
-1.59%

CAD Models

Download Analog Devices LTC2270CUP#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 99.92
$ 121.715
Stock
145,711
188,879
Authorized Distributors
4
6
Case/Package
QFN
QFN
Number of Pins
64
64
Number of Bits
16
16
Sampling Rate
20 Msps
20 Msps
Polarity
-
-
Interface
Parallel, Serial
Parallel, Serial
Integral Nonlinearity (INL)
-
2.3 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
-
-
Min Supply Voltage
1.7 V
1.7 V
Max Supply Voltage
1.9 V
1.9 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC2270CUP#PBF.

Related Parts

Analog DevicesLTC2270IUP#PBF
Dual ADC 20Msps 16-bit Parallel/Serial (SPI)/LVDS 64-Pin QFN EP
Analog DevicesLTC2182IUP#PBF
Dual ADC 65Msps 16-bit Parallel/Serial (SPI)/LVDS 64-Pin QFN EP
Analog DevicesLTC2144CUP-12#PBF
MS-ADC/High Speed 12-bit, 105Msps, 1.8V Low-Power Dual ADC, Parallel Outputs
Texas InstrumentsADC3444IRTQT
Quad-Channel, 14-Bit, 125-MSPS Analog-to-Digital Converter (ADC) 56-QFN -40 to 85
Texas InstrumentsADS5547IRGZT
14-Bit, 210-MSPS Analog-to-Digital Converter (ADC) 48-VQFN -40 to 85
Analog DevicesMAX1213NEGK+D
ADC Single Pipelined 170Msps 12-bit Parallel/LVDS 68-Pin QFN EP
Texas InstrumentsADS4245IRGCT
Dual-Channel, 14-Bit, 125-MSPS Analog-to-Digital Converter (ADC) 64-VQFN -40 to 85
Texas InstrumentsADS4222IRGCT
Dual-Channel, 12-Bit, 65-MSPS Analog-to-Digital Converter (ADC) 64-VQFN -40 to 85
Texas InstrumentsADS4242IRGCT
Dual-Channel, 14-Bit, 65-MSPS Analog-to-Digital Converter (ADC) 64-VQFN -40 to 85
ADC, Proprietary Method, 14-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQCC72
Analog DevicesADAR7251WBCSZ
ADC, Successive Approximation, 16-Bit, 1 Func, 4 Channel, Serial, Parallel, Word Access
Analog DevicesADAR7251WBCSZ-RL
4-Channel Quad ADC Delta-Sigma 1.8Msps 16-bit Parallel/Serial Automotive 48-Pin LFCSP EP T/R

Descriptions

Descriptions of Analog Devices LTC2270CUP#PBF provided by its distributors.

Dual ADC 20Msps 16-bit Parallel/Serial (SPI)/LVDS 64-Pin QFN EP
ADC, Proprietary Method, 16-Bit, 1 Func, 2 Channel, Parallel, Word Access, CMOS, PQCC64
Analog Digital Surface Mount PRODUCTION (Last Updated: 1week ago) Parallel Serial Analog to Digital Converter 70C 1.9V 337mW 20Msps
ADC, DUAL, 16BIT, 1.8V, 20MSPS, 64QFN; Resolution (Bits):16bit; Sampling Rate:20MSPS; Supply Voltage Range:1.7V to 1.9V; Supply Current:89mA; Digital IC Case Style:QFN; No. of Pins:64; Input Channel Type:Differential, Single Ended; Data Interface:Parallel, Serial; Operating Temperature Range:0°C to +70°C; MSL:MSL 1 - Unlimited; Supply Voltage Range - Analogue:1.7V to 1.9V

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC2270CUPPBF