Analog Devices ADAR7251WBCSZ-RL

4-Channel Quad ADC Delta-Sigma 1.8Msps 16-bit Parallel/Serial Automotive 48-Pin LFCSP EP T/R
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADAR7251WBCSZ-RL.

Upverter

Datasheet72 pages11 years ago

Analog Devices

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices ADAR7251WBCSZ-RL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 13.91
Stock
79,434
151,025
Authorized Distributors
0
1
Case/Package
QFN
QFN
Number of Pins
48
48
Number of Bits
16
16
Sampling Rate
1.8 Msps
1.8 Msps
Polarity
-
Bipolar, Unipolar
Interface
Parallel, SPI
Parallel, SPI
Integral Nonlinearity (INL)
-
0.5 LSB
Differential Nonlinearity
-
1 LSB
Number of A/D Converters
4
4
Min Supply Voltage
-
1.62 V
Max Supply Voltage
-
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusNOT RECOMMENDED FOR NEW DESIGN (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADAR7251WBCSZ-RL.

Related Parts

Analog DevicesLTC2494CUHF#PBF
16-Channel Single ADC Delta-Sigma 15sps 16-bit Serial 38-Pin QFN EP Tube
Analog DevicesLTC2496CUHF#PBF
16-Channel Single ADC Delta-Sigma 6.9sps 16-bit Serial 38-Pin QFN EP Tube
Analog DevicesLTC2494IUHF#TRPBF
16-Channel Single ADC Delta-Sigma 15sps 16-bit Serial 38-Pin QFN EP T/R
Texas InstrumentsAMC7823IRTAT
Integrated Multichannel ADC and DAC for Analog Monitoring and Control 40-WQFN -40 to 85
Texas InstrumentsAMC7823IRTAR
Integrated Multichannel ADC and DAC for Analog Monitoring and Control 40-WQFN -40 to 85

Descriptions

Descriptions of Analog Devices ADAR7251WBCSZ-RL provided by its distributors.

4-Channel Quad ADC Delta-Sigma 1.8Msps 16-bit Parallel/Serial Automotive 48-Pin LFCSP EP T/R
4-Channel, 16-Bit, Continuous Time Data Acquisition ADC
48-WFQFN Exposed Pad CSP ADAR7251 Parallel SPI PRODUCTION (Last Updated: 3months ago) analog digital converter 7mm 1.8Msps 0.8333mus 5.6V

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated