Analog Devices LTC2254CUH#PBF

1-Channel Single ADC Pipelined 105Msps 14-bit Parallel 32-Pin QFN EP Tube
$ 82.85
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC2254CUH#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Linear Technology

element14 APAC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices LTC2254CUH#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 82.85
$ 99.14
$ 99.14
Stock
127,854
161,903
161,903
Authorized Distributors
4
4
4
Case/Package
QFN
-
-
Number of Pins
32
32
32
Number of Bits
14
14
14
Sampling Rate
105 Msps
105 Msps
105 Msps
Polarity
Bipolar
Bipolar
Bipolar
Interface
Parallel
Parallel
Parallel
Integral Nonlinearity (INL)
5.5 LSB
5.5 LSB
5.5 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
500 mV
2.85 V
2.85 V
Max Supply Voltage
3.6 V
3.4 V
3.4 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC2254CUH#PBF.

Related Parts

Texas InstrumentsADS6144IRHBT
14-Bit, 105-MSPS Analog-to-Digital Converter (ADC) 32-VQFN -40 to 85
Analog DevicesLTC2255IUH#PBF
14-Bit, 125-MSPS Analog-to-Digital Converter (ADC) 32-VQFN -40 to 85
Texas InstrumentsADS6145IRHBT
14-Bit, 125-MSPS Analog-to-Digital Converter (ADC) 32-VQFN -40 to 85
Texas InstrumentsADS6143IRHBT
14-Bit, 80-MSPS Analog-to-Digital Converter (ADC) 32-VQFN -40 to 85
Analog DevicesLTC2253CUH#PBF
1-Channel Single ADC Pipelined 125Msps 12-bit Parallel 32-Pin QFN EP Tube
Analog DevicesLTC2260CUJ-14#PBF
1-Channel Single ADC Pipelined 105Msps 14-bit Parallel 40-Pin QFN EP Tube

Descriptions

Descriptions of Analog Devices LTC2254CUH#PBF provided by its distributors.

1-Channel Single ADC Pipelined 105Msps 14-bit Parallel 32-Pin QFN EP Tube
ADC, Proprietary Method, 14-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQCC32
A/D Converter (A-D) IC; Resolution (Bits):14; Sample Rate:105MSPS; Input Channels Per ADC:1; Data Interface:Parallel; Supply Voltage Min:2.85V; Supply Voltage Max:3.4V; Termination Type:SMD; Package/Case:32-QFN; No. of Pins:32 ;RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC2254CUHPBF