Texas Instruments ADS6145IRHBT

14-Bit, 125-MSPS Analog-to-Digital Converter (ADC) 32-VQFN -40 to 85
$ 76.075
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS6145IRHBT.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Datasheet67 pages12 years ago
Technical Drawing2 pages15 years ago
Datasheet67 pages18 years ago

Farnell

Upverter

element14 APAC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.71%

CAD Models

Download Texas Instruments ADS6145IRHBT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 76.075
$ 39.476
Stock
164,180
185,621
Authorized Distributors
4
2
Case/Package
VQFN
QFN
Number of Pins
32
32
Number of Bits
14
14
Sampling Rate
125 Msps
125 Msps
Polarity
Bipolar
Bipolar
Interface
LVDS
LVDS
Integral Nonlinearity (INL)
4.5 LSB
4.5 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
1
1
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 19 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 19 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS6145IRHBT.

Related Parts

Texas InstrumentsADS6144IRHBT
14-Bit, 105-MSPS Analog-to-Digital Converter (ADC) 32-VQFN -40 to 85
Texas InstrumentsADS6125IRHBTG4
12-Bit, 125-MSPS Analog-to-Digital Converter (ADC) 32-VQFN -40 to 85
Analog DevicesLTC2255IUH#PBF
14-Bit, 125-MSPS Analog-to-Digital Converter (ADC) 32-VQFN -40 to 85
Analog DevicesLTC2253CUH#PBF
1-Channel Single ADC Pipelined 125Msps 12-bit Parallel 32-Pin QFN EP Tube
Analog DevicesLTC2262IUJ-14#PBF
1-Channel Single ADC Pipelined 150Msps 14-bit Parallel 40-Pin QFN EP Tube

Descriptions

Descriptions of Texas Instruments ADS6145IRHBT provided by its distributors.

14-Bit, 125-MSPS Analog-to-Digital Converter (ADC) 32-VQFN -40 to 85
ADC Single Pipelined 125Msps 14-bit Serial (3-Wire)/LVDS 32-Pin VQFN EP T/R
14-BITS, 125/105/80/65 MSPS ADC WITH DDR LVDS/CMOS OUTPUTS | IC ADC 14BIT PIPELINED 32VQFN
ADC 3V~3.6V 74.5dB 125Msps 14bit 1-Ch 14 LVDS Parallel Differential 1.65V~3.6V Pipelined QFN SMD Adhesive Mount 5mm × 5mm × 900μm
32-VFQFN Exposed Pad ADS6145 DDR LVDS Parallel ACTIVE (Last Updated: 4days ago) analog digital converter 900mum 123mA 125Msps 625mW

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.