Analog Devices LTC2220CUP-1#PBF

1-Channel Single ADC Pipelined 185Msps 12-bit Parallel 64-Pin QFN EP Tube
$ 77
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC2220CUP-1#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Linear Technology

Component Distributors Inc.

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices LTC2220CUP-1#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 77
$ 92.68
$ 92.68
Stock
144,040
116,028
116,028
Authorized Distributors
4
5
5
Case/Package
-
QFN
QFN
Number of Pins
64
64
64
Number of Bits
12
12
12
Sampling Rate
185 Msps
185 Msps
185 Msps
Polarity
Bipolar
Bipolar
Bipolar
Interface
Parallel
LVDS, Parallel
LVDS, Parallel
Integral Nonlinearity (INL)
1.8 LSB
1.8 LSB
1.8 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
3.1 V
3.1 V
3.1 V
Max Supply Voltage
3.5 V
3.5 V
3.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC2220CUP-1#PBF.

Related Parts

Analog DevicesLTC2293CUP#PBF
ADC, Proprietary Method, 12-Bit, 2 Func, 1 Channel, Parallel, Word Access, CMOS, PQCC64
Analog DevicesLTC2216CUP#PBF
1-Channel Single ADC Pipelined 80Msps 16-bit Parallel 64-Pin QFN EP Tube
Analog DevicesLTC2204CUK#PBF
Analog to Digital Converter Single Pipelined 40 MSPS 16-Bit Parallel 48-Pin QFN Ep

Descriptions

Descriptions of Analog Devices LTC2220CUP-1#PBF provided by its distributors.

1-Channel Single ADC Pipelined 185Msps 12-bit Parallel 64-Pin QFN EP Tube
ADC, Proprietary Method, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQCC64
A/D Converter (A-D) IC; Resolution (Bits):12; Sample Rate:185MSPS; Input Channels Per ADC:1; Data Interface:Parallel; Supply Voltage Min:3.1V; Supply Voltage Max:3.5V; Termination Type:SMD; Package/Case:64-QFN; No. of Pins:64 ;RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC2220CUP-1-PBF
  • LTC2220CUP-1PBF
  • LTC2220CUP1PBF