Analog Devices LTC2202IUK#PBF

1-Channel Single ADC Pipelined 10Msps 16-bit Parallel 48-Pin QFN EP Tube
$ 58.91
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC2202IUK#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Linear Technology

Farnell

Component Distributors Inc.

iiiC

Inventory History

3 month trend:
+51.75%

CAD Models

Download Analog Devices LTC2202IUK#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 58.91
$ 49.235
Stock
131,480
133,031
Authorized Distributors
6
6
Case/Package
QFN
QFN
Number of Pins
48
48
Number of Bits
16
16
Sampling Rate
10 Msps
10 Msps
Polarity
Bipolar
Bipolar
Interface
LVDS, Parallel
LVDS, Parallel, SPI
Integral Nonlinearity (INL)
4.5 LSB
4.5 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
-
1
Min Supply Voltage
3.135 V
3.135 V
Max Supply Voltage
3.465 V
3.465 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC2202IUK#PBF.

Related Parts

Analog DevicesLTC2205CUK#PBF
1-Channel Single ADC Pipelined 65Msps 16-bit Parallel 48-Pin QFN EP Tube
Analog DevicesLTC2206CUK#PBF
1-Channel Single ADC Pipelined 80Msps 16-bit Parallel 48-Pin QFN EP Tube
Analog DevicesADAR7251WBCSZ
ADC, Successive Approximation, 16-Bit, 1 Func, 4 Channel, Serial, Parallel, Word Access
Texas InstrumentsAMC7823IRTAT
Integrated Multichannel ADC and DAC for Analog Monitoring and Control 40-WQFN -40 to 85
Texas InstrumentsAMC7823IRTAR
Integrated Multichannel ADC and DAC for Analog Monitoring and Control 40-WQFN -40 to 85

Descriptions

Descriptions of Analog Devices LTC2202IUK#PBF provided by its distributors.

1-Channel Single ADC Pipelined 10Msps 16-bit Parallel 48-Pin QFN EP Tube
ADC, Proprietary Method, 16-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQCC48
ADC, 16BIT, 3.3VIN, 10MSPS, 48QFN; Resolution (Bits):16bit; Sampling Rate:10MSPS; Supply Voltage Range:3.135V to 3.465V; Supply Current:42mA; Digital IC Case Style:QFN; No. of Pins:48; Input Channel Type:Differential; Data Interface:Parallel; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (18-Jun-2012); Supply Voltage Range - Analogue:3.135V to 3.465V

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC2202IUKPBF