Analog Devices LTC2055CMS8#PBF

SP Amp Zero Drift Amplifier Dual R-R O/P 6V 8-Pin MSOP
$ 3.29
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC2055CMS8#PBF.

Upverter

Datasheet16 pages16 years ago

Analog Devices

element14

Nu Horizons

Linear Technology

Inventory History

3 month trend:
-1.16%

CAD Models

Download Analog Devices LTC2055CMS8#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Texas InstrumentsOPA2170AIDGK
IC OPAMP GP 2 CIRCUIT 8VSSOP / General Purpose Amplifier 2 Circuit Rail-to-Rail 8-VSSOP
Analog DevicesAD8539ARMZ
Op Amp Dual Precision Amplifier R-R I/O ±2.5V/5V 8-Pin MSOP Tube
Analog DevicesAD8539ARMZ-REEL
Op Amp Dual Precision Amplifier R-R I/O ±2.5V/5V 8-Pin MSOP T/R
Analog DevicesLTC6084CMS8#PBF
Op Amp Dual Precision Amplifier R-R I/O 5.5V Automotive 8-Pin MSOP Tube
MicrochipMCP6002T-E/MS
MCP6002 Series 6 V 1 MHz SMT Low-Power Operational Amplifier - MSOP-8
MicrochipMCP6002T-I/MS
MCP6002 Series 6 V 1 MHz SMT Low-Power Operational Amplifier - MSOP-8

Descriptions

Descriptions of Analog Devices LTC2055CMS8#PBF provided by its distributors.

SP Amp Zero Drift Amplifier Dual R-R O/P 6V 8-Pin MSOP
Operational Amplifier, 2 Func, 3uV Offset-Max, CMOS, PDSO8
Lead Free PRODUCTION (Last Updated: 2weeks ago) MSOP RoHS Compliant (Amplifier Type) Amplifier 120dB 0.5V/mus 70C 500kHz
Operational Amplifier IC; No. of Amplifiers:2; Op Amp Type:Zero Drift; Slew Rate:0.5V/µs; Supply Voltage Max:7V; No. of Pins:8; Operating Temperature Range:-40°C to +125°C; Amplifier Type:Operational; Bandwidth:0.5MHz ;RoHS Compliant: Yes
Amplifier Type = Zero-Drift / Gain Bandwidth kHz = 500 / Slew Rate V/ms = 500 / Input Offset Voltage uV = 3 / Input Bias Current pA = 150 / Amplifiers = 2 / Common Mode Rejection Ratio (CMRR) dB = 120 / Power Supply Rejection Ratio (PSRR) dB = 120 / Voltage Gain dB = 140 / Supply Current uA = 150 / Single Supply Voltage Min. V = 2 / Single Supply Voltage Max. V = 6 / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 70 / Package Type = MSOP / Pins = 8 / Mounting Type = SMD / Packaging = Tube / Length mm = 3 / Width mm = 3 / Height mm = 0.9 / Power Supply Type = Single

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC2055CMS8-PBF
  • LTC2055CMS8PBF