Analog Devices LTC2054CS5#TRPBF

SP Amp Zero Drift Amplifier Single R-R O/P 6V 5-Pin TSOT-23 T/R
$ 2.19
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC2054CS5#TRPBF.

Upverter

Datasheet16 pages16 years ago

Analog Devices

Linear Technology

iiiC

Component Distributors Inc.

Inventory History

3 month trend:
Restocked

CAD Models

Download Analog Devices LTC2054CS5#TRPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.19
$ 2.836
$ 2.836
Stock
291,755
251,283
251,283
Authorized Distributors
6
6
6
Case/Package
SOT-23-5
SOT-23-5
SOT-23-5
Number of Pins
5
5
5
Number of Circuits
1
1
1
Slew Rate
0.5 V/µs
0.5 V/µs
0.5 V/µs
Gain Bandwidth Product
500 kHz
500 kHz
500 kHz
Input Offset Voltage (Vos)
500 nV
500 nV
500 nV
Power Supply Rejection Ratio (PSRR)
120 dB
120 dB
120 dB
Common Mode Rejection Ratio
120 dB
120 dB
120 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
6 V
6 V
6 V
Operating Supply Current
140 µA
140 µA
140 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC2054CS5#TRPBF.

Related Parts

Analog DevicesLTC2054IS5#TRMPBF
SP Amp Zero Drift Amplifier Single R-R O/P 6V 5-Pin TSOT-23 T/R
Texas InstrumentsOPA170AIDBVR
Single, 36-V, 1.2-MHz, low-power operational amplifier 5-SOT-23 -40 to 125
STMicroelectronicsLMV321IYLT
LMV321 Series 6 V 1.3 MHz Low Power Rail-to-Rail Operational Amplifier - SOT23-5
STMicroelectronicsTS507CLT
High precision single supply rail to rail op-amp, -40 to 125,85°C, SOT23-5L, Tape and Reel
STMicroelectronicsTS507IYLT
High precision single supply rail to rail op-amp, -40 to 125,85°C, SOT23-5L, Tape and Reel
Texas InstrumentsOPA237NA/3K
Single-Supply Operational Amplifiers MicroAmplifier™ Series 5-SOT-23 -40 to 70

Descriptions

Descriptions of Analog Devices LTC2054CS5#TRPBF provided by its distributors.

SP Amp Zero Drift Amplifier Single R-R O/P 6V 5-Pin TSOT-23 T/R
500kHz 500nV 1pA Single channel TSOT-23-5 Precision Op Amps ROHS
Operational Amplifier, 1 Func, 3uV Offset-Max, CMOS, PDSO5
Ic,Operational Amplifier,Single,Cmos,Tsop,5Pin,Plastic
Precision Operational Amplifier

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC2054CS5 TRPBF
  • LTC2054CS5-TRPBF
  • LTC2054CS5TRPBF