Texas Instruments OPA170AIDBVR

Single, 36-V, 1.2-MHz, low-power operational amplifier 5-SOT-23 -40 to 125
$ 0.641
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA170AIDBVR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing5 pages8 years ago
Datasheet34 pages11 years ago
Technical Drawing2 pages11 years ago
Datasheet32 pages13 years ago
Datasheet31 pages14 years ago
Datasheet29 pages14 years ago
Datasheet28 pages15 years ago

Upverter

element14 APAC

LCSC

Arrow Electronics

Inventory History

3 month trend:
-18.41%

CAD Models

Download Texas Instruments OPA170AIDBVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.641
$ 0.899
$ 0.899
Stock
553,764
1,458,734
1,458,734
Authorized Distributors
4
2
2
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
5
5
5
Number of Circuits
1
1
1
Slew Rate
0.4 V/µs
1.5 V/µs
1.5 V/µs
Gain Bandwidth Product
1.2 MHz
3 MHz
3 MHz
Input Offset Voltage (Vos)
1.8 mV
250 µV
250 µV
Power Supply Rejection Ratio (PSRR)
120 dB
120 dB
120 dB
Common Mode Rejection Ratio
104 dB
104 dB
104 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
36 V
36 V
36 V
Operating Supply Current
110 µA
475 µA
475 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 9 hours ago)

Related Parts

Texas InstrumentsOPA237NA/250
Single-Supply Operational Amplifiers MicroAmplifier™ Series 5-SOT-23 -40 to 70
Texas InstrumentsOPA237NA/3K
Single-Supply Operational Amplifiers MicroAmplifier™ Series 5-SOT-23 -40 to 70
Texas InstrumentsOPA237NA/3KE4
Single-Supply Operational Amplifiers MicroAmplifier™ Series 5-SOT-23 -40 to 70
STMicroelectronicsLMV321IYLT
LMV321 Series 6 V 1.3 MHz Low Power Rail-to-Rail Operational Amplifier - SOT23-5
MicrochipMCP6V61T-E/OT
OP Amp Single Zero Drift Amplifier R-R I/O 5.5V 5-Pin SOT-23 T/R
Linear High Precision Op Amps-Chopper Stabilized, 1000kHz, 1.8Vto5.5V, SOT-23-5, RoHS

Descriptions

Descriptions of Texas Instruments OPA170AIDBVR provided by its distributors.

Single, 36-V, 1.2-MHz, low-power operational amplifier 5-SOT-23 -40 to 125
Op Amp Single Low Power Amplifier R-R O/P ±18V/36V 5-Pin SOT-23 T/R
Single channel 8pA 0.4V/us 1.2MHz SOT-23-5 Operational Amplifier ROHS
1.2MHz Op Amp, 36V, 110uA, SOT-23-5, Rail-to-Rail
Operational Amplifier, 1 Func, 1800uV Offset-Max, BIPolar, PDSO5
Operational Amplifiers; OPA170AIDBVR; TEXAS INSTRUMENTS; 1.8 mV; 5; 36 V; 1
110μA 400mV/μs 22nV/rtHz 1.2MHz 120dB shutdown Rail to Rail 17mA 1 1 4.5V ±18V,36V 250μV 8pA 1.2MHz General Purpose SOT-23-5 SMD mount,glue mount 1.45mm(height)
OP-AMP, 1.2MHZ, 0.4V/US, SOT-23-5; No. of Amplifiers:1 Amplifier; Bandwidth:1.2MHz; Slew Rate:0.4V/µs; Supply Voltage Range:2.7V to 36V; Amplifier Case Style:SOT-23; No. of Pins:5Pins; Operating Temperature Min:-40°C; Op

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPA170AIDBVR .