Analog Devices LTC1998CS6#TRPBF

2.5µA, 1% Accurate SOT-23 Comparator and Voltage Reference for Battery Monitoring
$ 1.86
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC1998CS6#TRPBF.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

Linear Technology

Arrow Electronics

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices LTC1998CS6#TRPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.86
$ 2.05
$ 2.05
Stock
215,193
159,683
159,683
Authorized Distributors
4
6
6
Case/Package
S
S
S
Number of Pins
6
6
6
Input Offset Voltage (Vos)
-
-
-
Propagation Delay
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
1.5 V
1.5 V
1.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Descriptions

Descriptions of Analog Devices LTC1998CS6#TRPBF provided by its distributors.

2.5µA, 1% Accurate SOT-23 Comparator and Voltage Reference for Battery Monitoring
Power Supply Support Circuit, Adjustable, 1 Channel, CMOS, PDSO6
2.5micronA,1 Acc SOT23 Comp &V
Lead Free RoHS Compliant Tape & Reel (TR) PRODUCTION (Last Updated: 1week ago) IC (Function) 70C 5.5V
IC DETECT VOLT PR LOBATT SOT23-6
IC BATT MON LI-ION 1CEL TSOT23-6
SOT-236 LI-ION LOW BAT VOLT DE
Li-Ion Low Battery Voltage Detector

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC1998CS6-TRPBF
  • LTC1998CS6/TRPBF
  • LTC1998CS6TRPBF