Analog Devices LTC1998CS6#TRMPBF

2.5µA, 1% Accurate SOT-23 Comparator and Voltage Reference for Battery Monitoring
$ 2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC1998CS6#TRMPBF.

Upverter

Datasheet12 pages16 years ago

Analog Devices

Component Distributors Inc.

Farnell

Linear Technology

Inventory History

3 month trend:
-32.53%

CAD Models

Download Analog Devices LTC1998CS6#TRMPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2
$ 1.86
$ 1.86
Stock
161,463
233,198
233,198
Authorized Distributors
6
4
4
Case/Package
S
S
S
Number of Pins
6
6
6
Input Offset Voltage (Vos)
-
-
-
Propagation Delay
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
1.5 V
1.5 V
1.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesLTC1998IS6#TRMPBF
2.5µA, 1% Accurate SOT-23 Comparator and Voltage Reference for Battery Monitoring
Analog DevicesLTC1998IS6#TRPBF
2.5µA, 1% Accurate SOT-23 Comparator and Voltage Reference for Battery Monitoring

Descriptions

Descriptions of Analog Devices LTC1998CS6#TRMPBF provided by its distributors.

2.5µA, 1% Accurate SOT-23 Comparator and Voltage Reference for Battery Monitoring
Power Supply Support Circuit, Adjustable, 1 Channel, CMOS, PDSO6
2.5micronA,1 Acc SOT23 Comp &V
Analog Comparators Li-Ion Low Battery Voltage Detector
V DETECTOR, LI ION, BATTERYSOT23-6
IC DETECT VOLT PR LOBATT SOT23-6
IC BATT MON LI-ION 1CEL TSOT23-6
SOT-236 LI-ION LOW BAT VOLT DE
V DETECTOR, LI ION, BATTERYSOT23-6; Battery Type:Li-Ion; No. of Series Cells:1; Voltage, Supply Min:1.5V; Voltage, Supply Max:5.5V; Termination Type:SMD; Case Style:SOT-23; No. of Pins:6; Operating Temperature Range:-40°C to +85°C; ;RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC1998CS6-TRMPBF
  • LTC1998CS6TRMPBF