Analog Devices LTC1966CMS8#PBF

LTC1966 - Precision Micropower, Delta Sigma RMS-to-DC Converter
$ 5.92
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC1966CMS8#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Linear Technology

Farnell

Augswan

element14

Inventory History

3 month trend:
-10.37%

CAD Models

Download Analog Devices LTC1966CMS8#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC1966CMS8#PBF.

Related Parts

MicrochipMCP4822-E/MS
DAC 2-CH Resistor-String 12-bit Automotive AEC-Q100 8-Pin MSOP Tube
DC/DC Charge Pump Fixed Voltage Regulator, 2.1 V to 5.5 V, 3.3 V, 5 V, 150 mA, 8 Pins, MSOP
DC/DC Adjustable Charge Pump Voltage Converter, 2V to 5.5V in, 1.5V to 5.5V/150 mA out, MSOP-8

Descriptions

Descriptions of Analog Devices LTC1966CMS8#PBF provided by its distributors.

LTC1966 - Precision Micropower, Delta Sigma RMS-to-DC Converter
Tube Matte Tin (Sn) Not Qualified Surface Mount rms dc converter 3/5/+-5V 3mm 155muA 85C
RMS to DC Converter 1.05V 158uA 800kHz 8-Pin MSOP Tube
Channels = 1 / Accuracy % = 0.1 / Bandwidth kHz = 800 / Single Supply Voltage Min. V = 2.7 / Single Supply Voltage Max. V = 5.5 / Dual Supply Voltage Max. V = 5.5 / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 70 / Package Type = MSOP / Pins = 8 / Mounting Type = SMD / Packaging = Tube / Length mm = 3 / Width mm = 3 / Height mm = 0.86

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC1966CMS8 PBF
  • LTC1966CMS8-PBF
  • LTC1966CMS8PBF