Analog Devices LTC1865AIMS#PBF

IC ADC 16BIT SAR 10MSOP / 16 Bit Analog to Digital Converter 2 Input 1 SAR 10-MSOP
$ 14.94
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC1865AIMS#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Linear Technology

Newark

Farnell

element14 APAC

Inventory History

3 month trend:
+45.73%

CAD Models

Download Analog Devices LTC1865AIMS#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 14.94
$ 15.89
$ 15.89
Stock
138,201
99,742
99,742
Authorized Distributors
6
6
6
Case/Package
MSOP
MSOP
MSOP
Number of Pins
10
10
10
Number of Bits
16
16
16
Sampling Rate
250 ksps
250 ksps
250 ksps
Polarity
Unipolar
Unipolar
Unipolar
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
6 LSB
6.5 LSB
6.5 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
1
-
-
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesLTC1865CMS#PBF
2-Channel Single ADC SAR 250ksps 16-bit Serial 10-Pin MSOP Tube
Analog DevicesLTC1865IMS#PBF
2-Channel Single ADC SAR 250ksps 16-bit Serial 10-Pin MSOP Tube
Analog DevicesAD7685ARMZRL7
1-Channel Single ADC SAR 250ksps 16-bit Serial 10-Pin MSOP T/R
Texas InstrumentsADC124S021CIMM/NOPB
ADC Single SAR 200KSPS 12-Bit Serial 10-Pin MSOP T/R
Texas InstrumentsADC124S021CIMMX/NOPB
ADC Single SAR 200KSPS 12-Bit Serial 10-Pin MSOP T/R
Texas InstrumentsADC124S021CIMM
ADC Single SAR 200ksps 12-bit Serial 10-Pin MSOP T/R

Descriptions

Descriptions of Analog Devices LTC1865AIMS#PBF provided by its distributors.

IC ADC 16BIT SAR 10MSOP / 16 Bit Analog to Digital Converter 2 Input 1 SAR 10-MSOP
2-Channel Single ADC SAR 250ksps 16-bit Serial Automotive 10-Pin MSOP Tube
ADC, Successive Approximation, 16-Bit, 1 Func, 2 Channel, Serial Access, PDSO10
µPower, 16-Bit, 250ksps 1- and 2-Channel ADCs in MSOP
ADC, 16BIT, 2 CH, 250KSPS, 10MSOP; Resolution (Bits):16bit; Sampling Rate:250kSPS; Supply Voltage Type:Single; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Supply Current:850µA; Digital IC Case Style:MSOP; No. of Pins:10; Input Channel Type:Differential, Single Ended; Data Interface:SPI; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; MSL:MSL 1 - Unlimited; SVHC:No SVHC (19-Dec-2012); Operating Temperature Range:-40°C to +85°C; Supply Voltage Range:4.75V to 5.25V

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC1865AIMSPBF