Analog Devices LTC1865ACMS#PBF

2-Channel Single ADC SAR 250ksps 16-bit Serial Automotive 10-Pin MSOP Tube
$ 14.395
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC1865ACMS#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Newark

Component Distributors Inc.

Linear Technology

iiiC

Inventory History

3 month trend:
-0.06%

CAD Models

Download Analog Devices LTC1865ACMS#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 14.395
$ 15.89
$ 15.89
Stock
103,096
99,742
99,742
Authorized Distributors
6
6
6
Case/Package
MSOP
MSOP
MSOP
Number of Pins
10
10
10
Number of Bits
16
16
16
Sampling Rate
250 ksps
250 ksps
250 ksps
Polarity
Unipolar
Unipolar
Unipolar
Interface
SPI, Serial
SPI
SPI
Integral Nonlinearity (INL)
6 LSB
6.5 LSB
6.5 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesLTC1865AHMS#PBF
IC ADC 16BIT SAR 10MSOP / 16 Bit Analog to Digital Converter 2 Input 1 SAR 10-MSOP
Analog DevicesLTC1865CMS#PBF
2-Channel Single ADC SAR 250ksps 16-bit Serial 10-Pin MSOP Tube
Analog DevicesLTC1865IMS#PBF
2-Channel Single ADC SAR 250ksps 16-bit Serial 10-Pin MSOP Tube
Texas InstrumentsADC124S021CIMM/NOPB
ADC Single SAR 200KSPS 12-Bit Serial 10-Pin MSOP T/R
Texas InstrumentsADC124S021CIMMX/NOPB
ADC Single SAR 200KSPS 12-Bit Serial 10-Pin MSOP T/R
Texas InstrumentsADC124S021CIMM
ADC Single SAR 200ksps 12-bit Serial 10-Pin MSOP T/R

Descriptions

Descriptions of Analog Devices LTC1865ACMS#PBF provided by its distributors.

2-Channel Single ADC SAR 250ksps 16-bit Serial Automotive 10-Pin MSOP Tube
ADC, Successive Approximation, 16-Bit, 1 Func, 2 Channel, Serial Access, CMOS, PDSO10
µPower, 16-Bit, 250ksps 1- and 2-Channel ADCs in MSOP
Unipolar Single Surface Mount Bulk Analog to Digital Converter 70C 5.25V 400mW 250ksps

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC1865ACMS#PBF .
  • LTC1865ACMSPBF