Analog Devices LTC1863LIGN#PBF

8-Channel Single ADC SAR 175ksps 12-bit Serial Automotive 16-Pin SSOP N Tube
$ 9.53
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC1863LIGN#PBF.

Analog Devices

Official datasheet0 pages0 years ago

element14 APAC

Farnell

Newark

Component Distributors Inc.

Inventory History

3 month trend:
-14.69%

CAD Models

Download Analog Devices LTC1863LIGN#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.53
$ 7.938
Stock
175,934
183,662
Authorized Distributors
6
6
Case/Package
SSOP
SSOP
Number of Pins
16
16
Number of Bits
12
12
Sampling Rate
175 ksps
175 ksps
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Interface
SPI, Serial
SPI, Serial
Integral Nonlinearity (INL)
1 LSB
1 LSB
Differential Nonlinearity
-
1 LSB
Number of A/D Converters
-
1
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Texas InstrumentsADS7841EIDBQRQ1
4-Channel Single ADC SAR 200ksps 12-bit Serial Automotive 16-Pin SSOP T/R
Texas InstrumentsADS7841EB
Quad Channel Single Analog to Digital Converter SAR 200ksps 12-bit Serial 16-Pin SSOP
Analog DevicesMAX1247BCEE+
4-Channel Single ADC SAR 133ksps 12-bit Serial Medical 16-Pin QSOP Tube
Texas InstrumentsADS7841EBG4
Quad Channel Single ADC SAR 200ksps 12-bit Serial 16-Pin SSOP Tube
Analog DevicesMAX147BCAP+
8-Channel Single ADC SAR 133ksps 12-bit Serial 20-Pin SSOP Tube
Analog DevicesMAX148BCAP+
ADC Single SAR 133ksps 10-bit Serial 20-Pin SSOP

Descriptions

Descriptions of Analog Devices LTC1863LIGN#PBF provided by its distributors.

8-Channel Single ADC SAR 175ksps 12-bit Serial Automotive 16-Pin SSOP N Tube
ADC, Proprietary Method, 12-Bit, 1 Func, 8 Channel, Serial Access, PDSO16
Analog to Digital Converters - ADC 12-bit, 8-ch. Serial, Micropower ADC
2.7V~3.6V 73.1dB 175Ksps 12bit 8 12 SPI Differential,Single-Ended 2.7V~3.6V SAR SSOP-16 4.98mm*1.75mm
12Bit 2.7V~3.6V 175kHz SPI SSOP-16-150mil Analog To Digital Converters (ADCs) ROHS
12BIT ADC, 8CH, SERIAL, UP, 16SSOP; Resolution, Bits:12bit; Sampling Rate:175kSPS; No. of Channels:8; Input Type:Differential, Single-Ended; Interface Type:Serial, SPI; Voltage, Supply Min:2.7V; Voltage, Supply Max:3.6V; Termination ;RoHS Compliant: Yes
Channels = 8 / Number of Converters = 1 / Architecture = SAR / Resolution Bit = 12 / Interfaces = SPI / Interfaces = Microwire / Sample Rate kSPS = 175 / Signal-to-Noise Ratio (SNR) dB = 73.1 / Input Type = Voltage / Reference Type = Internal / Reference Type = External / Power Consumption mW = 2.7 / Single Supply Voltage Min. V = 2.7 / Single Supply Voltage Max. V = 3.6 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = SSOP / Pins = 16 / Mounting Type = SMD / Packaging = Tube / Length mm = 5 / Width mm = 4 / Height mm = 1.5 / Power Supply Type = Single

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC1863LIGNPBF