Analog Devices LTC1857CG#PBF

Analog to Digital Converter Single SAR 100k Single Pole 12-Bit Serial 28-Pin SSOP
$ 18.96
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC1857CG#PBF.

Analog Devices

Official datasheet0 pages0 years ago

element14 APAC

Newark

Farnell

Linear Technology

Inventory History

3 month trend:
-10.69%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC1857CG#PBF.

Related Parts

Analog DevicesMAX1270BCAI+
8-Channel Single ADC SAR 110ksps 12-bit Serial 28-Pin SSOP / IC ADC 12-BIT MULTIRANGE 28-SSOP
Analog DevicesLTC1854CG#PBF
Single ADC SAR 100ksps 12-bit Serial 28-Pin SSOP
Analog DevicesLTC1854IG#PBF
8-Channel Single ADC SAR 100ksps 12-bit Serial 28-Pin SSOP Tube
Analog DevicesLTC1857IG#PBF
IC A/D CONV 8CH 12BIT 28-SSOP / 8-Channel Single ADC SAR 100ksps 12-bit Serial 28-Pin SSOP Tube
Texas InstrumentsTLV1548IDB
8-Channel Single ADC SAR 85ksps 10-bit Serial 20-Pin SSOP Tube
Texas InstrumentsTLV1548QDBREP
Enhanced Product Low-Voltage 10-Bit Adc W/Serial Control & 8 Analog Input 20-SSOP -40 to 125

Descriptions

Descriptions of Analog Devices LTC1857CG#PBF provided by its distributors.

Analog to Digital Converter Single SAR 100k Single Pole 12-Bit Serial 28-Pin SSOP
ADC, Proprietary Method, 12-Bit, 1 Func, 8 Channel, Serial Access, PDSO28
8-Channel, 12-Bit, 100ksps SoftSpan A/D Converters with Shutdown
12Bit 5V 100kHz SPI SSOP-28-208mil Analog To Digital Converters (ADCs) ROHS
ADC, 8CH, 12BIT, 100KSPS, SSOP-28; Resol; ADC, 8CH, 12BIT, 100KSPS, SSOP-28; Resolution (Bits):12bit; Sampling Rate:100kSPS; Supply Voltage Range:4.75V to 5.25V; Supply Current:8mA; Digital IC Case Style:SSOP; No. of Pins:28; Input Channel Type:Differential, Single Ended

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC1857CG#PBF.
  • LTC1857CGPBF