Texas Instruments TLV1548IDB

8-Channel Single ADC SAR 85ksps 10-bit Serial 20-Pin SSOP Tube
$ 11.43
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV1548IDB.

Texas Instruments

Datasheet37 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet36 pages16 years ago
Technical Drawing2 pages12 years ago
Datasheet41 pages18 years ago
Datasheet37 pages27 years ago

Newark

DigiKey

Augswan

Factory Futures

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TLV1548IDB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 11.43
$ 8.8
$ 8.8
Stock
266,952
210,123
210,123
Authorized Distributors
2
3
3
Case/Package
SSOP
SSOP
SSOP
Number of Pins
20
20
20
Number of Bits
10
10
10
Sampling Rate
85 ksps
85 ksps
85 ksps
Polarity
Unipolar
Unipolar
Unipolar
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Differential Nonlinearity
1 LSB
-
-
Number of A/D Converters
1
1
1
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 21 hours ago)

Related Parts

Texas InstrumentsTLV1548QDBREP
Enhanced Product Low-Voltage 10-Bit Adc W/Serial Control & 8 Analog Input 20-SSOP -40 to 125
Texas InstrumentsTLV1548CDBR
8-Channel Single ADC SAR 85ksps 10-bit Serial 20-Pin SSOP T/R
Texas InstrumentsTLV1548CDBG4
8-Channel Single ADC SAR 85ksps 10-bit Serial 20-Pin SSOP Tube
Analog DevicesMAX1245ACAP
+2.375V, LOW-POWER, 8-CHANNEL, SERIAL 12-BIT ADC
Analog DevicesMAX1245BCAP
ADC Single SAR 100ksps 12-bit Serial 20-Pin SSOP

Descriptions

Descriptions of Texas Instruments TLV1548IDB provided by its distributors.

8-Channel Single ADC SAR 85ksps 10-bit Serial 20-Pin SSOP Tube
ADC, Successive Approximation, 10-Bit, 1 Func, 8 Channel, Serial Access, CMOS, PDSO20
10-Bit 85 kSPS ADC Ser. Out, Pgrmable Pwr/Pwrdn/Conversion ate, TMS320 DSP/SPI/QPSI Compat., 8 Ch. 20-SSOP
2.7V~5.5V 87Ksps 10bit 8 10 SPI Single-Ended 2.7V~5.5V SAR SSOP-20 SMD mount 7.2mm*5.3mm*1.95mm
20-SSOP (0.209 5.30mm Width) TLV1548 ACTIVE (Last Updated: 2days ago) Nickel/Palladium/Gold (Ni/Pd/Au) analog digital converter 1.95mm 600muA 85ksps 785mW
IC, 10BIT ADC, 85KSPS, 8 CH, SMD; Resolution (Bits):10bit; Sampling Rate:85kSPS; Data Interface:Serial, SPI; Supply Voltage Range - Analogue:2.7V to 5.5V; Supply Current:600µA; IC Case Style:SSOP; No. of Pins:20; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Conversion Time:10µs; Input Channel Type:Single Ended; Input Type:Single Ended; Linearity Error ADC / DAC +:1LSB; Linearity Error ADC / DAC -:1LSB; No. of Bits:10; No. of Channels:8; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:SSOP; Sample Rate:85kSPS; Sample Rate:85kSPS; Supply Voltage Max:5.5V; Supply Voltage Min:2.7V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.