Texas Instruments TLV1548QDBREP

Enhanced Product Low-Voltage 10-Bit Adc W/Serial Control & 8 Analog Input 20-SSOP -40 to 125
$ 263.921
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV1548QDBREP.

Texas Instruments

Technical Drawing2 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet33 pages22 years ago

Newark

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-0.93%

CAD Models

Download Texas Instruments TLV1548QDBREP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 263.921
$ 8.8
$ 8.8
Stock
131,310
229,854
229,854
Authorized Distributors
2
3
3
Case/Package
SSOP
SSOP
SSOP
Number of Pins
20
20
20
Number of Bits
10
10
10
Sampling Rate
85 ksps
85 ksps
85 ksps
Polarity
Unipolar
Unipolar
Unipolar
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Differential Nonlinearity
1 LSB
-
-
Number of A/D Converters
1
1
1
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTLV1548IDB
8-Channel Single ADC SAR 85ksps 10-bit Serial 20-Pin SSOP Tube
Texas InstrumentsTLV1548CDBR
8-Channel Single ADC SAR 85ksps 10-bit Serial 20-Pin SSOP T/R
Texas InstrumentsTLV1548IDBR
8-Channel Single ADC SAR 85ksps 10-bit Serial 20-Pin SSOP T/R
Analog DevicesMAX1245ACAP
+2.375V, LOW-POWER, 8-CHANNEL, SERIAL 12-BIT ADC
Analog DevicesMAX1245BCAP
ADC Single SAR 100ksps 12-bit Serial 20-Pin SSOP

Descriptions

Descriptions of Texas Instruments TLV1548QDBREP provided by its distributors.

Enhanced Product Low-Voltage 10-Bit Adc W/Serial Control & 8 Analog Input 20-SSOP -40 to 125
8-Channel Single ADC SAR 85ksps 10-bit Serial 20-Pin SSOP T/R
LOW-VOLTAGE 10-BIT ANALOG-TO-DIGITAL CONVERTER WITH SERIAL CONTROL AND 8 ANALOG INPUTS
2.7V~5.5V 87Ksps 10bit 8 10 SPI Single-Ended 2.7V~5.5V SAR SSOP-20 SMD mount,glue mount 7.2mm*5.3mm*1.95mm
10Bit 2.7V~5.5V 87kHz SPI SSOP-20 Analog To Digital Converters (ADCs) ROHS
A/D Converter (A-D) IC; Resolution (Bits):10; Sample Rate:85 kSPS; Termination Type:SMD; Package/Case:20-SSOP; No. of Pins:20; Operating Temperature Range:-40°C to +125°C; ADC Resolution:10-Bit; Analog Voltage Max:5.5V ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.