Analog Devices LTC1735IS#PBF

Switching Regulator, Buck, Adjustable, 500Khz, 20A, Soic-16
$ 8.311
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC1735IS#PBF.

Upverter

Datasheet32 pages22 years ago

Analog Devices

Farnell

Linear Technology

iiiC

Inventory History

3 month trend:
-39.96%

CAD Models

Download Analog Devices LTC1735IS#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.311
$ 6.8
Stock
202,603
143,608
Authorized Distributors
6
6
Case/Package
-
-
Number of Pins
16
16
Number of Outputs
1
1
Max Output Current
-
3 A
Switching Frequency
500 kHz
-
Min Input Voltage
-
4 V
Max Input Voltage
-
36 V
Min Output Voltage
-
800 mV
Max Output Voltage
-
6 V
Efficiency
-
-
Synchronous Rectifier
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC1735IS#PBF.

Descriptions

Descriptions of Analog Devices LTC1735IS#PBF provided by its distributors.

Switching Regulator, Buck, Adjustable, 500Khz, 20A, Soic-16
High Efficiency Synchronous Step-Down Switching Regulator
Switching Controller, Current-mode, 3A, 550kHz Switching Freq-Max, CMOS, PDSO16

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC1735ISPBF