Analog Devices LTC1735CS#PBF

High Efficiency Synchronous Step-Down Switching Regulator
$ 6.8
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC1735CS#PBF.

Analog Devices

Official datasheet0 pages0 years ago

element14 APAC

TME

Linear Technology

Jameco

Inventory History

3 month trend:
-20.53%

CAD Models

Download Analog Devices LTC1735CS#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.8
$ 8.311
Stock
143,608
202,603
Authorized Distributors
6
6
Case/Package
-
-
Number of Pins
16
16
Number of Outputs
1
1
Max Output Current
3 A
-
Switching Frequency
-
500 kHz
Min Input Voltage
4 V
-
Max Input Voltage
36 V
-
Min Output Voltage
800 mV
-
Max Output Voltage
6 V
-
Efficiency
-
-
Synchronous Rectifier
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC1735CS#PBF.

Descriptions

Descriptions of Analog Devices LTC1735CS#PBF provided by its distributors.

High Efficiency Synchronous Step-Down Switching Regulator
Current Mode PWM Controller 0.8 Volt to 6 Volt 3A 16-Pin SOIC N
Switching Controller, Current-mode, 3A, 335kHz Switching Freq-Max, CMOS, PDSO16
DC/DC Converter IC; Voltage Regulator Type:Buck Switching; Input Voltage Primary Max:36V; Output Voltage Max:6V; Output Current Max:3A; Voltage Tolerance ±:0.01%; Switching Frequency Max:0.335MHz; Supply Voltage Min:3.5V ;RoHS Compliant: Yes
SWITCHING REG, SMD, SOIC16, 1735; Output Voltage:36V; Frequency:500kHz; Digital IC Case Style:SOIC; No. of Pins:16; Operating Temperature Range:0°C to +85°C; SVHC:No SVHC (19-Dec-2011); Base Number:1735; Input Current:450µA; Input Voltage Max:36V; Operating Temperature Max:85°C; Operating Temperature Min:0°C; Output Current Max:3A; Output Voltage Max:6V; Package / Case:SOIC; Supply Voltage Max:36V; Supply Voltage Min:4V; Termination Type:SMD; Voltage Vcc:36V

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC1735CS-PBF
  • LTC1735CSPBF