Analog Devices LTC1693-1CS8#PBF

Gate Driver N-Channel MOSFET 2 Driver High-Side or Low-Side 8-SOIC Tube
$ 3.53
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC1693-1CS8#PBF.

Upverter

Datasheet20 pages25 years ago

Analog Devices

Arrow Electronics

Augswan

Linear Technology

Inventory History

3 month trend:
-15.37%

CAD Models

Download Analog Devices LTC1693-1CS8#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC1693-1CS8#PBF.

Related Parts

MicrochipTC1427COA
MOSFET Driver 1.2A Dual High-Speed SOIC8 | Microchip Technology Inc. TC1427COA
MicrochipTC1426COA
TC1426COA; Dual MOSFET Power Driver 1.2A; 4.5 to 16V; Inverting; 8-Pin SOIC
MicrochipMD1211LG-G
Tape & Reel (TR) MD1211 Half-Bridge 2012 gate driver 10ns -20C~125C TJ 2A 2A 0.8V 1.5V
ADP3120A Series 13.2 V 1.5 A SMT Dual Bootstrapped MOSFET Driver - SOIC-8
Analog DevicesMAX5063BASA+T
Tape & Reel (TR) MAX5063 Half-Bridge 2007 gate driver 65ns 65ns -40C~150C TJ 2A 2A 0.8V 2V
Cut Tape (CT) EL7202 Low-Side 2002 gate driver 7.5ns 10ns -40C~125C TJ 2A 2A 0.8V 2.4V

Descriptions

Descriptions of Analog Devices LTC1693-1CS8#PBF provided by its distributors.

Gate Driver N-Channel MOSFET 2 Driver High-Side or Low-Side 8-SOIC Tube
Driver 1.7A 2-OUT High Side/Low Side Non-Inv 8-Pin SOIC N Tube
DRIVER, MOSFET, SMD, SOIC8, 1693; Device Type:MOSFET; Module Configuration:Dual; Peak Output Current:1.7A; Output Resistance:3ohm; Input Delay:40ns; Output Delay:35ns; Supply Voltage Range:4.5V to 13.2V; Driver Case Style:SOIC; No. of Pins:8; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (20-Jun-2011); Base Number:1693; IC Temperature Range:Commercial; No. of Outputs:2; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Output Current:1.5A; Output Current + Max:1.5A; Output Current Max:1.5A; Output Voltage:11.97V; Output Voltage Max:14.3V; Package / Case:SOIC; Supply Voltage Max:14V; Supply Voltage Min:4.5V; Termination Type:SMD

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC1693-1CS8-PBF
  • LTC1693-1CS8PBF
  • LTC16931CS8PBF