Analog Devices LTC1688CS#PBF

Quad Transmitter Single Receiver RS-422/RS-485 16-Pin SOIC N Tube
$ 11.015
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC1688CS#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Linear Technology

Arrow Electronics

Jameco

iiiC

Inventory History

3 month trend:
-62.10%

CAD Models

Download Analog Devices LTC1688CS#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesLTC1688IS#PBF
Quad Transmitter Single Receiver RS-422/RS-485 16-Pin SOIC N Tube
Texas InstrumentsAM26LV31CD
Low-Voltage High-Speed Quadruple Differential Line Driver 16-SOIC 0 to 70
Texas InstrumentsDS34LV86TM/NOPB
3V Enhanced CMOS Quad Differential Line eceiver 16-SOIC -40 to 85
Texas InstrumentsAM26LV31ID
Low-Voltage High-Speed Quadruple Differential Line Driver 16-SOIC -45 to 85
Analog DevicesMAX3030ECSE+
EAR99 MAX3030 Tube RS422RS485 interface driver 3.3V 100muA 1.5mm 16ns
Analog DevicesMAX3030EESE+
EAR99 MAX3030 Tube RS422RS485 interface transceiver 3.3V 100muA 665.986997mg 8ns

Descriptions

Descriptions of Analog Devices LTC1688CS#PBF provided by its distributors.

Quad Transmitter Single Receiver RS-422/RS-485 16-Pin SOIC N Tube
IC DVR 100MBPS RS485 QUAD 16SOIC
R-PDSO-G16 LTC1688 Tube RS422RS485 interface driver 1.5V 0.000001A 9.9mm 12ns
100Mbps RS485 Hot Swapable Quad Drivers
SOIC16 100MBIT/S QUAD RS485 DR
Driver 100Mbps 4/0 SOP-16 RS-485/RS-422 ICs ROHS
Line Driver, 4 Func, 4 Driver, CMOS, PDSO16
DRIVER, 100MBIT, QUAD, RS485, 16SOIC; Data Rate:100Mbps; Time, Propagation Delay:8ns; Interface Type:RS-485; Current, Supply:9mA; Voltage, Supply Min:3V; Voltage, Supply Max:5V; Termination Type:SMD; Case Style:SOIC; No. of Pins:16; ;RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC1688CSPBF