What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices LTC1658IN8#PBF

D/A Converter, 1 Func, Serial Input Loading, 12us Settling Time, PDIP8
$ 12.39
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC1658IN8#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Linear Technology

Component Distributors Inc.

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices LTC1658IN8#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 12.39
$ 10.635
Stock
107,714
112,988
Authorized Distributors
5
6
Case/Package
-
-
Number of Pins
8
8
Number of Bits
14
14
Sampling Rate
-
-
Polarity
-
-
Interface
SPI, Serial
SPI, Serial
Integral Nonlinearity (INL)
8 LSB
8 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
-
-
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesLTC1658CN8#PBF
D/A Converter, 1 Func, Serial Input Loading, 12us Settling Time, PDIP8
Analog DevicesMAX5354CPA+
MAX5354 Series 1 Channel 5.5 V 10 -Bit SPI Through Hole D/A Converter - PDIP-8
Analog DevicesLTC1456IN8#PBF
D/A Converter, 1 Func, Serial Input Loading, 14us Settling Time, PDIP8
Analog DevicesLTC1456CN8#PBF
D/A Converter, 1 Func, Serial Input Loading, 14us Settling Time, PDIP8
Analog DevicesMAX5352BCPA+
Low-Power, 12-Bit Voltage-Output DACs with Serial Interface
Analog DevicesMAX5352ACPA
DAC 1-CH R-2R 12-bit 8-Pin PDIP N

Descriptions

Descriptions of Analog Devices LTC1658IN8#PBF provided by its distributors.

D/A Converter, 1 Func, Serial Input Loading, 12us Settling Time, PDIP8
IC DAC 14BIT V-OUT 8DIP / 14 Bit Digital to Analog Converter 1 8-PDIP
14-bit Micropower DAC in MSOP Package
14-Bit Rail-to-Rail Micropower DAC
DAC 1-CH 14-bit 8-Pin PDIP N Tube

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC1658IN8-PBF