Analog Devices LTC1645IS#PBF

Hot Swap Controller 2-CH 12V N-Channel Positive Low Voltage 14-Pin SOIC N Tube
$ 8.64
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC1645IS#PBF.

Upverter

Datasheet24 pages22 years ago

Analog Devices

Arrow Electronics

Linear Technology

Jameco

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices LTC1645IS#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.64
$ 7.24
Stock
146,536
150,890
Authorized Distributors
6
6
Case/Package
-
-
Number of Pins
14
14
Number of Outputs
2
-
Max Output Current
-
-
Interface
-
-
Min Supply Voltage
1.2 V
1.2 V
Max Supply Voltage
12 V
12 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC1645IS#PBF.

Related Parts

Analog DevicesLT1160IS#PBF
Driver 1.5A 2-OUT High and Low Side Full Brdg/Half Brdg Non-Inv 14-Pin SOIC N Tube
Analog DevicesLT1336CS#PBF
Driver 60V 1.5A 2-OUT High and Low Side Half Brdg Non-Inv 16-Pin SOIC N Tube
Analog DevicesLT1336IS#PBF
Driver 60V 1.5A 2-OUT High and Low Side Half Brdg Non-Inv 16-Pin SOIC N Tube

Descriptions

Descriptions of Analog Devices LTC1645IS#PBF provided by its distributors.

Hot Swap Controller 2-CH 12V N-Channel Positive Low Voltage 14-Pin SOIC N Tube
HOT-SWAP CTRL, -40 TO 85DEG C, SOIC-8; Available until stocks are exhausted Alternative available
IC HOTSWAP CTRL/PWR SEQUENCER 16V 14-SOIC; Output Voltage:160mV; Internal Switch:No; Supply Voltage Range:2.375V to 12V; Digital IC Case Style:SOIC; No. of Pins:14; Operating Temperature Range:-40°C to +85°C; MSL:MSL 1 - Unlimited
Hot Swap Controller IC; Controller Type:Hot Swap; Input Voltage Primary Max:13.5V; Output Voltage Max:16V; Output Current Max:20mA; Output Type:Open-Drain; Controlled Voltage Max:12V; Supply Voltage Min:1.2V; Supply Voltage Max:12V ;RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC1645ISPBF