Analog Devices LTC1645CS#PBF

Hot Swap Controller 2-CH 12V N-Channel Positive Low Voltage 14-Pin SOIC N Tube
$ 7.24
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC1645CS#PBF.

Upverter

Datasheet24 pages22 years ago

Analog Devices

Arrow Electronics

Linear Technology

Jameco

Inventory History

3 month trend:
-1.35%

CAD Models

Download Analog Devices LTC1645CS#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.24
$ 8.625
Stock
156,662
166,304
Authorized Distributors
6
6
Case/Package
-
-
Number of Pins
14
14
Number of Outputs
-
2
Max Output Current
-
-
Interface
-
-
Min Supply Voltage
1.2 V
1.2 V
Max Supply Voltage
12 V
12 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC1645CS#PBF.

Related Parts

Analog DevicesLTC1645IS#PBF
Hot Swap Controller 2-CH 12V N-Channel Positive Low Voltage 14-Pin SOIC N Tube
Analog Devices / Linear TechnologyLTC1645IS
Hot Swap Controller 2-CH 12V N-Channel Positive Low Voltage 14-Pin SOIC N
Analog DevicesLT1160IS#PBF
Driver 1.5A 2-OUT High and Low Side Full Brdg/Half Brdg Non-Inv 14-Pin SOIC N Tube

Descriptions

Descriptions of Analog Devices LTC1645CS#PBF provided by its distributors.

Hot Swap Controller 2-CH 12V N-Channel Positive Low Voltage 14-Pin SOIC N Tube
Dual-Channel Hot Swap Controller/Power Sequencer
MS-Hot Swap/Low Voltage, Dual Hot Swap Controller
2x-Ch Hot Swap Cntr/Pwr Sequen
IC CTLR HOT SWAP SEQ DUAL 14SOIC
Power Supply Support Circuit, Fixed, 2 Channel, CMOS, PDSO14
2 Surface MountType 1.2V~12V SOP-14 Surge Suppressors ROHS
LTC1645 - DUAL HOT SWAP CONTROLL

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC1645CS PBF
  • LTC1645CS-PBF
  • LTC1645CSPBF