Analog Devices LTC1645CS#TRPBF

Hot Swap Controller 2-CH 12V N-Channel Positive Low Voltage 14-Pin SOIC N T/R
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC1645CS#TRPBF.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

Linear Technology

Arrow Electronics

Component Distributors Inc.

CAD Models

Download Analog Devices LTC1645CS#TRPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.7
$ 8.7
Stock
129,354
159,514
159,514
Authorized Distributors
2
6
6
Case/Package
-
-
-
Number of Pins
14
14
14
Number of Outputs
2
2
2
Max Output Current
-
-
-
Interface
-
-
-
Min Supply Voltage
1.2 V
1.2 V
1.2 V
Max Supply Voltage
12 V
12 V
12 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC1645CS#TRPBF.

Related Parts

Analog DevicesLTC1645IS#PBF
Hot Swap Controller 2-CH 12V N-Channel Positive Low Voltage 14-Pin SOIC N Tube
Analog Devices / Linear TechnologyLTC1645IS
Hot Swap Controller 2-CH 12V N-Channel Positive Low Voltage 14-Pin SOIC N
Analog DevicesLT1160IS#PBF
Driver 1.5A 2-OUT High and Low Side Full Brdg/Half Brdg Non-Inv 14-Pin SOIC N Tube

Descriptions

Descriptions of Analog Devices LTC1645CS#TRPBF provided by its distributors.

Hot Swap Controller 2-CH 12V N-Channel Positive Low Voltage 14-Pin SOIC N T/R
Dual-Channel Hot Swap Controller/Power Sequencer
2x-Ch Hot Swap Cntr/Pwr Sequen
Power Supply Support Circuit, Fixed, 2 Channel, CMOS, PDSO14
2 Surface MountType 1.2V~12V SOP-14 Surge Suppressors ROHS
IC CTRLR SEQ HOTSWAP DUAL 14SOIC
Matte Tin (Sn) EAR99 LTC1645 Auto Retry Circuit Breaker Fault Timeout Latched Fault Slew Rate hot swap controller 8.74mm 1.1mA 1.2V~12V 0C~70C

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC1645CSTRPBF