Analog Devices LTC1565-31CS8#PBF

Active Filter Single Continuous Time Low Pass 7th Order 650kHz 8-Pin SOIC N
$ 6.97
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC1565-31CS8#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

Linear Technology

Arrow Electronics

Inventory History

3 month trend:
-2.34%

CAD Models

Download Analog Devices LTC1565-31CS8#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.97
$ 8.332
Stock
256,978
216,780
Authorized Distributors
5
6
Case/Package
-
-
Number of Pins
8
8
Bandwidth
-
-
-3db Bandwidth
-
-
Gain Bandwidth Product
-
-
Common Mode Rejection Ratio
-
-
Power Supply Rejection Ratio (PSRR)
-
-
Input Offset Voltage (Vos)
-
-
Input Bias Current
-
-
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
11 V
11 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesLTC1566-1CS8#PBF
Active Filter Single Continuous Time Low Pass 7th Order 2.3MHz 8-Pin SOIC N
Analog DevicesLTC4354IS8#PBF
OR Controller N-Channel Single 8-Pin SOIC N Tube
Analog DevicesLTC4354CS8#PBF
OR Controller N-Channel Single Automotive 8-Pin SOIC N Tube
Texas InstrumentsDS3695AMX/NOPB
Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N T/R
Analog DevicesMAX1487ECSA+
Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N Tube
Analog DevicesMAX3465ESD+
Single Transmitter/Receiver RS-422/RS-485 14-Pin SOIC N Tube

Descriptions

Descriptions of Analog Devices LTC1565-31CS8#PBF provided by its distributors.

Active Filter Single Continuous Time Low Pass 7th Order 650kHz 8-Pin SOIC N
650kHz Continuous Time, Linear Phase Lowpass Filter
SC-Filters/Active RC, 7th Order Linear Phase Low Pass Filter
7 1 650kHz Low Pass Active Filter SOP-8 Active Filters ROHS
IC FILTER 650KHZ LINEAR PH 8SOIC
650kHz Continuous Time, Lin Ph
7th Ord. LPass-Filter 650kHz SO8

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC1565-31CS8-PBF
  • LTC1565-31CS8PBF