Analog Devices LTC1566-1CS8#PBF

Active Filter Single Continuous Time Low Pass 7th Order 2.3MHz 8-Pin SOIC N
$ 11.17
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC1566-1CS8#PBF.

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices LTC1566-1CS8#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 11.17
$ 11.55
Stock
151,207
134,315
Authorized Distributors
6
6
Case/Package
-
-
Number of Pins
8
8
Bandwidth
-
-
-3db Bandwidth
-
-
Gain Bandwidth Product
-
-
Common Mode Rejection Ratio
-
-
Power Supply Rejection Ratio (PSRR)
-
-
Input Offset Voltage (Vos)
-
-
Input Bias Current
-
-
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5 V
11 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesLTC4354IS8#PBF
OR Controller N-Channel Single 8-Pin SOIC N Tube
Analog DevicesLTC4354CS8#PBF
OR Controller N-Channel Single 8-Pin SOIC N Tube
Analog Devices / Linear TechnologyLTC3900ES8
Driver 2A 2-OUT Inv/Non-Inv Automotive 8-Pin SOIC N
Texas InstrumentsDS3695AMX/NOPB
Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N T/R
Analog DevicesMAX1487ECSA+
Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N Tube
Analog DevicesMAX3465ESD+
Single Transmitter/Receiver RS-422/RS-485 14-Pin SOIC N Tube
Analog DevicesAD8350AR20-REEL7
Low Distortion 1.0 GHz Differential Amplifier / SP Amp DIFF AMP Single 11V 8-Pin SOIC N T/R
Analog DevicesAD8015AR-REEL
Non-RoHS Compliant R-PDSO-G8 TIN LEAD Tape & Reel (TR) op amp amplifier circuit 4.9mm 25mA 5V 240MHz
e3 ACTIVE (Last Updated: 4days ago) 100ELT23 PECL level shifter translator 5.5ns 5V 4.9mm -3mA
Texas InstrumentsDS485MX/NOPB
R-PDSO-G8 DS485 Tape & Reel (TR) RS422RS485 interface transceiver 1.5V 0.000002A 4.9mm 320ns

Descriptions

Descriptions of Analog Devices LTC1566-1CS8#PBF provided by its distributors.

Active Filter Single Continuous Time Low Pass 7th Order 2.3MHz 8-Pin SOIC N
Low Noise 2.3MHz Continuous Time Lowpass Filter
IC FILTER 2.3MHZ LOW PASS 8SOIC
L N 2.3MHz Continuous Time Lpa
IC FILTER LP 7ORDER 2.3MHZ 8SOIC
7th Ord. LPass-Filter 2,3MHz SO8
LOWPASS FILTER, 2.3MHZ, NSOIC;
Lowpass Filter, 2.3Mhz, Nsoic; Filter Type:Low Pass; Filter Case/Package:Nsoic; Pass Band Frequency:2.3Mhz; Rf Filter Applications:Antialiasing, Communication, Smoothing/Reconstruction Filters, Wcdma Basestations; Product Range:- Rohs Compliant: Yes |Analog Devices, Inc. LTC1566-1CS8#PBF

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC1566-1CS8-PBF
  • LTC1566-1CS8PBF
  • LTC15661CS8PBF