Analog Devices LTC1487CS8#TRPBF

Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N T/R
$ 3.82
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC1487CS8#TRPBF.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

Linear Technology

Arrow Electronics

iiiC

Inventory History

3 month trend:
-48.23%

CAD Models

Download Analog Devices LTC1487CS8#TRPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.82
$ 2.95
$ 2.95
Stock
327,457
516,333
516,333
Authorized Distributors
6
6
6
Case/Package
-
SOIC
SOIC
Number of Pins
8
8
8
Logic Function
-
Transceiver
Transceiver
Interface
RS-422, RS-485
RS-422, RS-485
RS-422, RS-485
Number of Drivers
-
1
1
Number of Receivers
1
1
1
Data Rate
250 kbps
250 kbps
250 kbps
Receiver Hysteresis
-
75 mV
75 mV
Simplex/Duplex
-
Half Duplex
Half Duplex
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC1487CS8#TRPBF.

Related Parts

Texas InstrumentsSN751701P
R-PDIP-T8 Tube RS232 EIA-232-C; TIA-232-C interface transceiver -12V 9.81mm 240ns -20C~70C
Analog DevicesMAX483ESA+
Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N
Analog DevicesMAX483EESA+
±15kV ESD-Protected, Slew-Rate-Limited, Low-Power, RS-485/RS-422 Transceivers
Texas InstrumentsSN75HVD3082EDR
IC LP RS-485 TXRX 8-SOIC / Single Transmitter/Receiver RS-485 8-Pin SOIC T/R
Texas InstrumentsSN65HVD82D
EAR99 65HVD82 Tube RS422RS485 interface driver 5V 900muA 75.891673mg 250kbps
Analog DevicesMAX487ECSA+
±15kV ESD-Protected, Slew-Rate-Limited, Low-Power, RS-485/RS-422 Transceivers

Descriptions

Descriptions of Analog Devices LTC1487CS8#TRPBF provided by its distributors.

Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N T/R
transceiver 250Kbps 1/1 SOP-8 RS-485/RS-422 ICs ROHS
Ultra-Low Power RS485 with Low EMI, Shutdown and High Input Impedance
EAR99 LTC1487 Tape & Reel (TR) RS422RS485 interface driver 5V 0.000002A 4.9mm 250ns
RS422/RS485 DIFF TRANSCEIVER, 70DEG C; Available until stocks are exhausted
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO8
Ultra-L Pwr RS485 w/ L EMI, SD
IC TXRX RS485 LOW EMI LOPWR8SOIC
Ms-Interface Low Emi 1/2 Duplex Rs485 Xcvr

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC1487CS8-TR-PBF
  • LTC1487CS8-TRPBF
  • LTC1487CS8TRPBF