Analog Devices LTC1451CS8#PBF

Digital to Analog Converter 1 Channel 12-Bit 8-Pin SOIC N
$ 10.6
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC1451CS8#PBF.

Analog Devices

Official datasheet0 pages0 years ago

SHENGYU ELECTRONICS

Component Distributors Inc.

Linear Technology

Jameco

Inventory History

3 month trend:
+32.13%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC1451CS8#PBF.

Related Parts

Analog DevicesMAX538BCSA+
+5V, Low-Power, Voltage-Output, Serial 12-Bit DACs
MicrochipTC1321EOA
DAC 1-CH Current Steering 10-bit 8-Pin SOIC N Tube - Rail/Tube
Texas InstrumentsTLC5618AQDR
12-Bit, 2.5 us Dual DAC, Serial Input, Pgrmable Settling Time, Simultaneous Update, Low Power 8-SOIC -40 to 125
Texas InstrumentsTLV5616CD
IC, DAC, 12BIT, 102KSPS, SOIC-8; RESOLUT; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019)
Analog DevicesMAX538BCSA+T
+5V, Low-Power, Voltage-Output, Serial 12-Bit DACs
Analog DevicesLTC1659CS8#PBF
D/A Converter, 1 Func, Serial Input Loading, 14us Settling Time, PDSO8

Descriptions

Descriptions of Analog Devices LTC1451CS8#PBF provided by its distributors.

Digital to Analog Converter 1 Channel 12-Bit 8-Pin SOIC N
D/A Converter, 1 Func, Serial Input Loading, 14us Settling Time, PDSO8
Digital to Analog Converters - DAC 12-Bit Vout DAC w/Vref, Serial I/O
Surface Mount RoHS Compliant Single PRODUCTION (Last Updated: 1week ago) Digital to Analog Converter 0C 400muA 1.498mm 4LSB
D/A Converter (D-A) IC; Resolution (Bits):12; Settling Time:14µs; No. of DACs:1; Data Interface:Serial, SPI; Output Type:Voltage; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Termination Type:SMD; Package/Case:8-NSOIC ;RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC1451CS8-PBF
  • LTC1451CS8PBF