Analog Devices LTC1440CN8#PBF

Ultralow Power Single/Dual Comparator with Reference
$ 2.73
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC1440CN8#PBF.

Upverter

Datasheet16 pages19 years ago

Analog Devices

Arrow Electronics

Linear Technology

Jameco

Inventory History

3 month trend:
-11.09%

CAD Models

Download Analog Devices LTC1440CN8#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.73
$ 3.21
Stock
164,652
156,941
Authorized Distributors
6
4
Case/Package
-
-
Number of Pins
8
8
Input Offset Voltage (Vos)
10 mV
10 mV
Propagation Delay
15 µs
15 µs
Power Supply Rejection Ratio (PSRR)
80 dB
80 dB
Common Mode Rejection Ratio
80 dB
80 dB
Min Supply Voltage
2 V
2 V
Max Supply Voltage
11 V
11 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesLTC1442CN8#PBF
IC COMP W/REF LP DUAL 8-DIP / Comparator Dual ±5.5V/11V 8-Pin PDIP N Tube
Analog DevicesLTC1440IN8#PBF
IC COMP W/REF LP SINGLE 8-DIP / Comparator Single ±5.5V/11V 8-Pin PDIP N Tube
Analog DevicesLTC1041CN8#PBF
IC BANG-BANG CONTROLLER 8DIP / Comparator Dual 16V 8-Pin PDIP N Tube
Analog DevicesLT1018CN8#PBF
IC COMPARATOR MICROPWR DUAL 8DIP / Comparator Dual ±20V/40V 8-Pin PDIP N Tube
Analog Devices / Linear TechnologyLT1011ACN8
Comparator, 1 Func, 1000uV Offset-Max, 150ns Response Time, BIPolar, PDIP8

Descriptions

Descriptions of Analog Devices LTC1440CN8#PBF provided by its distributors.

Ultralow Power Single/Dual Comparator with Reference
IC COMPARATOR 1 W/VOLT REF 8DIP / Comparator with Voltage Reference CMOS, TTL 8-PDIP
Comparator Single ±5.5 Volt/11 Volt 8-Pin PDIP N
Comparator, 1 Func, 10000uV Offset-Max, 14000ns Response Time, CMOS, PDIP8
Comparator Single ±5.5V/11V 8-Pin PDIP N Tube
Comparator Operating temperature: 0...70 °C Power supply: 2...11 V Design: Single Package: DIL-8 Max. input offset voltage: 10 mV
Voltage Comparator IC; No. of Comparators:1; Comparator Type:General Purpose; Response Time:8µs; Output Type:CMOS/TTL; Package/Case:8-PDIP; No. of Pins:8; Operating Temperature Range:0°C to +70°C ;RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC1440CN8-PBF
  • LTC1440CN8PBF