Analog Devices / Linear Technology LT1011ACN8

Comparator, 1 Func, 1000uV Offset-Max, 150ns Response Time, BIPolar, PDIP8

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LT1011ACN8.

Linear Technology

Datasheet20 pages13 years ago
Technical Drawing1 page14 years ago

iiiC

Arrow Electronics

Jameco

CAD Models

Download Analog Devices / Linear Technology LT1011ACN8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.79
$ 5.79
Stock
72,804
180,677
180,677
Authorized Distributors
0
6
6
Case/Package
-
-
-
Number of Pins
8
8
8
Input Offset Voltage (Vos)
500 µV
500 µV
500 µV
Propagation Delay
-
150 ns
150 ns
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
115 dB
115 dB
115 dB
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
36 V
36 V
36 V

Related Parts

Analog DevicesAD8561AN
Ultrafast 7 ns Single Supply Comparator | IC COMPARATOR SNGL 7NS 8-DIP
Analog DevicesLT1018CN8#PBF
IC COMPARATOR MICROPWR DUAL 8DIP / Comparator Dual ±20V/40V 8-Pin PDIP N Tube
Analog DevicesLTC1041CN8#PBF
IC BANG-BANG CONTROLLER 8DIP / Comparator Dual 16V 8-Pin PDIP N Tube
Analog DevicesLT1116CN8#PBF
IC COMPARATOR 12NS SINGLE 8-DIP / Comparator Single 8-Pin PDIP N Tube
Analog DevicesLTC1440IN8#PBF
IC COMP W/REF LP SINGLE 8-DIP / Comparator Single ±5.5V/11V 8-Pin PDIP N Tube
Analog DevicesLTC1442CN8#PBF
IC COMP W/REF LP DUAL 8-DIP / Comparator Dual ±5.5V/11V 8-Pin PDIP N Tube

Descriptions

Descriptions of Analog Devices / Linear Technology LT1011ACN8 provided by its distributors.

Comparator, 1 Func, 1000uV Offset-Max, 150ns Response Time, BIPolar, PDIP8
RoHS Compliant Contains Lead General Purpose 25nA comparator circuit 70C 115dB 500muV 150ns
IC,VOLT COMPARATOR,SINGLE,BIPOLAR,DIP,8PIN,PLASTIC
Comparator Single ±15V/30V 8-Pin PDIP N

Manufacturer Aliases

Analog Devices / Linear Technology has several brands around the world that distributors may use as alternate names. Analog Devices / Linear Technology may also be known as the following names:

  • Linear Technology/Analog Devices
  • Linear Technology (Analog Devices Inc)
  • Analog Technologies Inc
  • Analog Devices Inc
  • LINEAR/ADI
  • Linear Technology/Analog Devic
  • LINEAR TECHNOLOGY / ADI
  • ANALOG/LINEAR
  • ANALOG DEVICES / LINEAR TECH
  • ANALOG DEVICES / LINEAR TECHNO
  • LINEAR TECHNOLOGY/ANALOG
  • Analog Devices Inc / Linear Technology
  • LT/ADI
  • LINEAR TECHNOLOGY CORP
  • LINEAR TECHNOLOGY(ANALOG DEVICES-ADI)
  • LINEAR INTEGRATED SYSTEMS INC
  • Analog Devices LINEAR
  • Analog Devices Inc / Linear Technology Corp
  • Analog Technologies
  • LEADTREND TECHNOLOGY CORP
  • ON-BRIGHT ELECTRONICS CO LTD