Analog Devices LTC1407ACMSE#PBF

ADC, Proprietary Method, 14-Bit, 1 Func, 2 Channel, Serial Access, CMOS, PDSO10
$ 14.965
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC1407ACMSE#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Linear Technology

Farnell

iiiC

Component Distributors Inc.

Inventory History

3 month trend:
-17.85%

CAD Models

Download Analog Devices LTC1407ACMSE#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 14.965
$ 16.74
$ 16.74
Stock
197,732
201,684
201,684
Authorized Distributors
6
6
6
Case/Package
MSOP
MSOP
MSOP
Number of Pins
10
10
10
Number of Bits
14
14
14
Sampling Rate
3 Msps
3 Msps
3 Msps
Polarity
Unipolar
Unipolar
Unipolar
Interface
SPI
SPI, Serial
SPI, Serial
Integral Nonlinearity (INL)
4 LSB
4 LSB
4 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
2
-
-
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC1407ACMSE#PBF.

Related Parts

Analog DevicesLTC2355IMSE-14#TRPBF
ADC, Proprietary Method, 14-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO10
Analog DevicesLTC1407IMSE#PBF
IC ADC 12BIT 3MSPS 10-MSOP / 2-Channel Single ADC 3Msps 12-bit Serial 10-Pin MSOP EP Tube
Analog DevicesLTC2355IMSE-12#PBF
ADC, Proprietary Method, 12-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO10
Analog DevicesAD7276BRMZ
1-Channel Single ADC SAR 3Msps 12-bit Serial 8-Pin MSOP Tube
Analog DevicesAD7276ARMZ
1-Channel Single ADC SAR 3Msps 12-bit Serial 8-Pin MSOP Tube
Analog DevicesAD7277ARMZ
3 MSPS, 12-/10-/8-Bit ADCs in 6-Lead TSOT | IC ADC 10BIT SAR 8MSOP

Descriptions

Descriptions of Analog Devices LTC1407ACMSE#PBF provided by its distributors.

ADC, Proprietary Method, 14-Bit, 1 Func, 2 Channel, Serial Access, CMOS, PDSO10
2-Channel Single ADC 3Msps 14-bit Serial 10-Pin MSOP EP Tube
Serial 12-Bit/14-Bit, 3Msps Simultaneous Sampling ADCs with Shutdown
Analog To Digital Converter Adc, 12 Bit, 3Msps, Spi, Msop-10
10-TFSOP 10-MSOP (0.118 3.00mm Width) Exposed Pad LTC1407 SPI Serial PRODUCTION (Last Updated: 2weeks ago) analog digital converter 860mum 4.7mA 3Msps 100mW

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC1407ACMSEPBF