Analog Devices LTC1386CS#TRPBF

EIA/TIA 562 TRANSCEIVER, 0 TO 70DEG C; Available until stocks are exhausted
$ 6.403
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC1386CS#TRPBF.

Linear Technology

Datasheet8 pages23 years ago
Technical Drawing1 page14 years ago

Analog Devices

Arrow Electronics

Component Distributors Inc.

Inventory History

3 month trend:
-0.99%

CAD Models

Download Analog Devices LTC1386CS#TRPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.403
$ 6.875
$ 6.875
Stock
254,033
230,861
230,861
Authorized Distributors
6
6
6
Case/Package
-
-
-
Number of Pins
16
16
16
Logic Function
-
-
-
Interface
-
-
-
Number of Drivers
-
2
2
Number of Receivers
2
2
2
Data Rate
120 kbps
-
-
Min Supply Voltage
-
0 V
0 V
Max Supply Voltage
-
3.3 V
3.3 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 days ago)

Related Parts

Texas InstrumentsMAX232DW
Integrated Circuit Interface Transceiver; RS-232; CH:2; 120kbs; 5V; 0+70 deg.C; SMD; SO16
Texas InstrumentsMAX232IDW
EAR99 MAX232 Tube EXTERNAL CHARGE PUMP interface transceiver 5V 10mA 420.395078mg 120Kbps
Texas InstrumentsMAX232IDWR
EAR99 MAX232 Cut Tape (CT) EXTERNAL CHARGE PUMP interface receiver 5V 10mA 420.395078mg 120Kbps
Analog DevicesADM202JRNZ
ADM202JRNZ, LINE TRANSCEIVER, EIA-232-E, RS-232,V.28 2-TX 2-RX 2-TRX,5V,16-PIN SOIC
Analog DevicesMAX232CWE+
MAX232 Series 120kbps 5.5 V Surface Mount RS-232 Transceiver - SOIC-16W
Analog DevicesMAX202ECSE+T
MAX202 Series 120 kbps 5.5V Surface Mount RS-232 Transceiver - SOIC-16N

Descriptions

Descriptions of Analog Devices LTC1386CS#TRPBF provided by its distributors.

EIA/TIA 562 TRANSCEIVER, 0 TO 70DEG C; Available until stocks are exhausted
Dual Transmitter/Receiver RS-562 16-Pin SOIC N T/R
Ms-Interface Rs232 2Dx/2Rx In Narrow Soic
Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO16
3.3V Low Power EIA/TIA562 Transceiver
IC TXRX 3.3V EIA/TIA-562 16-SOIC
IC TRANSCEIVER FULL 2/2 16SOIC
IC REG BUCK BST ADJ 1.5A 8SOIC
RS562 3V 3.6V 120KBd SO-16 1.75mm
收发器, EIA/TIA 562 收发器, 0 至 70度;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC1386CS-TRPBF
  • LTC1386CSTRPBF