Analog Devices LTC1345CSW#PBF

Triple Transmitter/Receiver RS-422/RS-485 28-Pin SOIC W Tube
$ 16.145
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC1345CSW#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Linear Technology

Jameco

Nu Horizons

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices LTC1345CSW#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 16.145
$ 19.81
$ 19.81
Stock
71,556
96,405
96,405
Authorized Distributors
5
5
5
Case/Package
-
-
-
Number of Pins
28
28
28
Logic Function
-
-
-
Interface
RS-422, RS-485
RS-422, RS-485
RS-422, RS-485
Number of Drivers
3
-
-
Number of Receivers
3
3
3
Data Rate
10 Mbps
10 Mbps
10 Mbps
Receiver Hysteresis
-
-
-
Simplex/Duplex
-
-
-
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

MaxLinearSP334CT-L
SP334 Series 10 Mbps 5 V Programmable RS-232/RS-485 Transceiver - SOIC-28
Texas InstrumentsDS14185WM
Triple Transmitter Quint Receiver RS-232 20-Pin SOIC W Rail
Analog DevicesAD7306ARZ
Triple Transmitter Dual Receiver RS-232/RS-422 24-Pin SOIC W Tube
Analog DevicesMAX3241EEWI+
±15kV ESD-Protected, Down to 10nA, 3.0V to 5.5V, Up to 1Mbps, True RS-232 Transceivers
Analog DevicesMAX3243ECWI+
Triple Transmitter Quint Receiver RS-232 28-Pin SOIC W
Analog DevicesMAX3245EEWI+
±15kV ESD-Protected, 1µA, 1Mbps, 3.0V to 5.5V, RS-232 Transceivers with AutoShutdown Plus

Descriptions

Descriptions of Analog Devices LTC1345CSW#PBF provided by its distributors.

Triple Transmitter/Receiver RS-422/RS-485 28-Pin SOIC W Tube
Line Transceiver, 1 Func, 3 Driver, 3 Rcvr, CMOS, PDSO28
Transceiver, Rs232, 15Mbaud, 5V, Soic-28
Single Supply V.35 Transceiver
IC TXRX V.35 SINGL SUPPLY 28SOIC
IC TRANSCEIVER FULL 2/3 28SOIC
Single Supply V.35 Diff. Xcvr w/SD
IC, TXRX, DIFF, V.35, 28SOIC; Device Type:Transceiver; IC Interface Type:Serial; No. of Drivers:3; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Driver Case Style:SOIC; No. of Pins:28; Operating Temperature Min:0°C; Operating Temperature Max:70°C; MSL:MSL 1 - Unlimited; SVHC:No SVHC (19-Dec-2012); Operating Temperature Range:0°C to +70°C; Supply Voltage Range:4.75V to 5.25V

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC1345CSWPBF