Analog Devices LTC1334ISW#PBF

Dual Transmitter/Receiver RS-232/RS-485 28-Pin SOIC W Tube
$ 14.95
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC1334ISW#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Linear Technology

element14 APAC

iiiC

Component Distributors Inc.

Inventory History

3 month trend:
+23.74%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

MaxLinearSP334CT-L
SP334 Series 10 Mbps 5 V Programmable RS-232/RS-485 Transceiver - SOIC-28
Texas InstrumentsSN75ALS170DW
EAR99 75ALS170 Tube COMMON I/O interface transceiver 5V 0.00002A 537.308512mg 20Mbps
Texas InstrumentsDS14185WM
Triple Transmitter Quint Receiver RS-232 20-Pin SOIC W Rail
Analog DevicesAD7306ARZ
Triple Transmitter Dual Receiver RS-232/RS-422 24-Pin SOIC W Tube
Analog DevicesMAX3241EEWI+
±15kV ESD-Protected, Down to 10nA, 3.0V to 5.5V, Up to 1Mbps, True RS-232 Transceivers
Analog DevicesMAX3243ECWI+
Triple Transmitter Quint Receiver RS-232 28-Pin SOIC W

Descriptions

Descriptions of Analog Devices LTC1334ISW#PBF provided by its distributors.

Dual Transmitter/Receiver RS-232/RS-485 28-Pin SOIC W Tube
RS232/RS485 Transceiver IC; Transceiver Type:RS232/RS485; Supply Current:8mA; Supply Voltage Max:6.5V; Termination Type:SMD; Package/Case:28-DIP; No. of Pins:28; Operating Temperature Range:-40°C to +85°C ;RoHS Compliant: Yes
IC, RS232/485/422 TXRX, 28SOIC; Device Type:Transceiver; Interface Type:Serial; No. of Drivers:3; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Driver Case Style:SOIC; No. of Pins:28; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; MSL:MSL 1 - Unlimited; SVHC:No SVHC (19-Dec-2012); Operating Temperature Range:-40°C to +85°C; Supply Voltage Range:-

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC1334ISW#PBF.
  • LTC1334ISWPBF