Texas Instruments SN75ALS170DW

EAR99 75ALS170 Tube COMMON I/O interface transceiver 5V 0.00002A 537.308512mg 20Mbps
$ 9.364
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN75ALS170DW.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Datasheet22 pages12 years ago
Technical Drawing4 pages10 years ago
Datasheet22 pages15 years ago
Technical Drawing2 pages15 years ago

Newark

HQonline

SHENGYU ELECTRONICS

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN75ALS170DW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.364
$ 9.888
$ 9.888
Stock
158,330
277,448
277,448
Authorized Distributors
4
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
20
20
20
Logic Function
Transceiver
Transceiver
Transceiver
Interface
RS-422, RS-485
-
-
Number of Drivers
3
3
3
Number of Receivers
3
3
3
Data Rate
20 Mbps
20 Mbps
20 Mbps
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 18 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 18 hours ago)

Related Parts

Texas InstrumentsSN65ALS180D
EAR99 65ALS180 Tube RS422RS485 interface driver 5V 30mA 129.387224mg 14ns
Texas InstrumentsDS36954M/NOPB
Other Interface ICs; DS36954M/NOPB; TEXAS INSTRUMENTS; 20; 5.25 V; 4.75 V; SOIC
Texas InstrumentsSN65LBC180DR
Low-Power Differential Line Driver And Receiver Pair 14-SOIC -40 to 85
Analog DevicesMAX3086ESD+
Single Transmitter/Receiver RS-422/RS-485 14-Pin SOIC N Tube
Analog DevicesMAX3089EESD+
Single Transmitter/Receiver RS-422/RS-485 14-Pin SOIC N / IC TXRX RS485/422 10MBPS 14-SOIC
Analog DevicesMAX491EESD+
MAX491E Series 5.25 V 2.5 Mbps Low-Power RS-485/RS-422 Transceiver - SOIC-14

Descriptions

Descriptions of Texas Instruments SN75ALS170DW provided by its distributors.

EAR99 75ALS170 Tube COMMON I/O interface transceiver 5V 0.00002A 537.308512mg 20Mbps
Triple differential bus transceiver 20-SOIC 0 to 70
Triple Transmitter/Receiver RS-422/RS-485 20-Pin SOIC Tube
SCSI Termination and Transceivers Triple Diff Bus Transceiver
RS422/RS485 BUS TRANSCEIVER, 5.25V, SOIC-20
Line Transceiver, 3 Func, 3 Driver, 3 Rcvr, BIPolar, PDSO20
IC TRANSCEIVER HALF 3/3 20SOIC

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN75ALS170DW.