Analog Devices LTC1334CSW#TRPBF

Dual Transmitter/Receiver RS-232/RS-485 28-Pin SOIC W T/R
$ 12.68
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC1334CSW#TRPBF.

Analog Devices

Official datasheet0 pages0 years ago

Linear Technology

iiiC

Component Distributors Inc.

Inventory History

3 month trend:
-2.04%

CAD Models

Download Analog Devices LTC1334CSW#TRPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 12.68
$ 14.45
Stock
124,281
117,604
Authorized Distributors
6
4
Case/Package
-
-
Number of Pins
28
28
Logic Function
-
-
Interface
RS-232, RS-485
-
Number of Drivers
-
-
Number of Receivers
3
-
Data Rate
-
-
Receiver Hysteresis
-
-
Simplex/Duplex
-
-
Min Supply Voltage
4.75 V
-
Max Supply Voltage
5.25 V
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

MicrochipMCP23017-E/SO
Interface – I/O expanders; MICROCHIP; MCP23017-E/SO; I2C, Serial; Lead Free; 16; SOIC
MicrochipMCP23016-I/SO
I²C Bus IC Operating temperature: -40...+85 °C Power supply: 2...5.5 V Package: SOIC-28
MicrochipMCP23S17-E/SO
I²C Bus IC Operating temperature: -40...+125 °C Power supply: 1.8...5.5 V Package: SOIC-28
Texas InstrumentsMAX3243ECDW
EAR99 MAX3243 Tube RS232 interface receiver 5V 1mA 730.794007mg 150ns
Texas InstrumentsMAX3243ECDWR
EAR99 MAX3243 Tape & Reel (TR) RS232 interface receiver 5V 1mA 730.794007mg 150ns
Texas InstrumentsMAX3243EIDW
EAR99 MAX3243 Tube RS232 interface driver 5V 1mA 730.794007mg 150ns

Descriptions

Descriptions of Analog Devices LTC1334CSW#TRPBF provided by its distributors.

Dual Transmitter/Receiver RS-232/RS-485 28-Pin SOIC W T/R
Single 5V RS232/RS485 Multiprotocol Transceiver
Line Transceiver, 3 Func, 3 Driver, 3 Rcvr, CMOS, PDSO28
MS-Interface +5V Multi Protocol Transceiver
TRANSCEIVER, 0 TO 70DEG C, WSOIC-28;
1x 5V RS232/RS485 Multiprotoco
transceiver 3/3 SOP-28-300mil RS232 ICs ROHS
IC TRANSCEIVER FULL 3/3 28SOIC
IC TXRX RS232/485/422 MULTIPRTCL

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC1334CSWTRPBF