Analog Devices LTC1321CN#PBF

Dual Transmitter/Receiver RS-232/RS-485/RS-562 24-Pin PDIP N Tube
$ 10.35
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC1321CN#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Linear Technology

Jameco

iiiC

Component Distributors Inc.

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices LTC1321CN#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.35
$ 12.5
Stock
84,032
87,319
Authorized Distributors
4
3
Case/Package
PDIP
-
Number of Pins
24
24
Logic Function
-
-
Interface
-
RS-232, RS-485
Number of Drivers
-
-
Number of Receivers
2
4
Data Rate
-
10 Mbps
Receiver Hysteresis
-
-
Simplex/Duplex
-
-
Min Supply Voltage
-
4.75 V
Max Supply Voltage
-
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesMAX233CPP+G36
Dual Transmitter/Receiver RS-232 20-Pin PDIP N Tube
Analog DevicesADM3222ANZ
Dual Transmitter/Receiver RS-232 18-Pin PDIP N Tube
Analog DevicesMAX3222ECPN+
±15kV ESD-Protected, Down to 10nA, 3.0V to 5.5V, Up to 1Mbps, True RS-232 Transceivers
Analog DevicesMAX242CPN+
Dual Transmitter/Receiver RS-232 18-Pin PDIP N / IC 2DVR/2RCVR RS232 5V 18-DIP
Analog DevicesLT1080IN#PBF
Dual Transmitter/Receiver RS-232 18-Pin PDIP N Tube
Analog DevicesADM233LANZ
5 V POWERED CMOS RS-232 DRIVER/RECEIVER Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDIP20

Descriptions

Descriptions of Analog Devices LTC1321CN#PBF provided by its distributors.

Dual Transmitter/Receiver RS-232/RS-485/RS-562 24-Pin PDIP N Tube
RS232/EIA562/RS485 TRANSCEIVER Line Transceiver, 1 Func, 2 Driver, 2 Rcvr, CMOS, PDIP24
SOP-24-300mil RS-485/RS-422 ICs ROHS
RS232/EIA562/RS485 Transceivers
IC TXRX RS232/RS485/EIA562 24DIP
PDIP24 L/P RS485/RS232 DVR/RCV

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC1321CNPBF