Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices MAX146BCPP+

8-Channel Single ADC SAR 133ksps 12-bit Serial 20-Pin PDIP N / IC ADC LP 12-BIT 133KSPS 20-DIP

EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX146BCPP+.

Analog Devices

Official datasheet0 pages0 years ago

Ciiva

ShanghaiCT

iiiC

SHENGYU ELECTRONICS

CAD Models

Download Analog Devices MAX146BCPP+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 17.04
$ 17.04
Stock
64,434
51,605
51,605
Authorized Distributors
0
1
1
Case/Package
PDIP
-
-
Number of Pins
20
20
20
Number of Bits
12
12
12
Sampling Rate
133 ksps
133 ksps
133 ksps
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Bipolar, Unipolar
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
1 LSB
-
-
Differential Nonlinearity
1 LSB
-
-
Number of A/D Converters
1
1
1
Min Supply Voltage
2.7 V
-
-
Max Supply Voltage
3.6 V
-
-

Supply Chain

Lifecycle StatusEOL (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusLAST TIME BUY (Last Updated: 1 year ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX146BCPP+.

Related Parts

Analog DevicesMAX186DEPP+
8-Channel Single ADC SAR 133ksps 12-bit Serial 20-Pin PDIP N Tube
Analog DevicesMAX188CEPP+
8-Channel Single ADC SAR 133ksps 12-bit Serial 20-Pin PDIP N Tube
Analog DevicesMAX188CCPP+
ADC Single SAR 133ksps 12-bit Serial 20-Pin PDIP N

Descriptions

Descriptions of Analog Devices MAX146BCPP+ provided by its distributors.

8-Channel Single ADC SAR 133ksps 12-bit Serial 20-Pin PDIP N / IC ADC LP 12-BIT 133KSPS 20-DIP
8-CH 12-BIT SUCCESSIVE APPROXIMATION ADC SERIAL ACCESS PDIP20
+2.7V, Low-Power, 8-Channel, Serial 12-Bit ADCs
Bipolar Unipolar DUAL External Internal SAR Analog to Digital Converter 0.0244% 0C~70C 2.5V 6Weeks
ADC, SUCCESSIVE APPROXIMATION; Temperature Grade: COMMERCIAL; Terminal Form: THROUGH-HOLE; No. of Terminals: 20; Package Code: DIP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated