What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices / Linear Technology LTC1296BCSW

8-Channel Single ADC SAR 46.5ksps 12-bit Serial 20-Pin SOIC W

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LTC1296BCSW.

Augswan

Datasheet28 pages20 years ago

Linear Technology

Arrow Electronics

CAD Models

Download Analog Devices / Linear Technology LTC1296BCSW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 29.83
Stock
78,742
99,258
Authorized Distributors
0
5
Case/Package
-
-
Number of Pins
20
20
Number of Bits
12
12
Sampling Rate
46.5 ksps
46.5 ksps
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Interface
Parallel, Serial
Parallel
Integral Nonlinearity (INL)
0.5 LSB
0.5 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
-
-
Min Supply Voltage
-
-
Max Supply Voltage
12 V
12 V

Related Parts

Texas InstrumentsADS8512IBDWR
12-Bit 40KSPS Low Power Sampling A/D Converter w/IR & Serial Interface 16-SOIC -40 to 85
Texas InstrumentsADS7812UB
Low-Power, Serial 12-Bit Sampling ANALOG-TO-DIGITAL CONVERTER | IC ADC 12BIT SAR 16SOIC
Texas InstrumentsADS8512IBDW
1-Channel Single ADC SAR 40ksps 12-bit Serial 16-Pin SOIC Tube
Analog DevicesAD7883BR-REEL
ADC Single SAR 50ksps 12-bit Parallel 24-Pin SOIC W T/R
Analog DevicesAD7883BR
LC2MOS 12-Bit, 3.3 V Sampling ADC / 2-Channel Single ADC SAR 50ksps 12-bit Parallel 24-Pin SOIC W Tube
Analog DevicesLTC1296CCSW#PBF
8-Channel Single ADC SAR 46.5ksps 12-bit Serial 20-Pin SOIC W Tube
Analog DevicesLTC1294BCSW#PBF
8-Channel Single ADC SAR 46.5ksps 12-bit Serial 20-Pin SOIC W Tube
Analog DevicesLTC1290CCSW#PBF
8-Channel Single ADC SAR 50ksps 12-bit Serial 20-Pin SOIC W Tube

Descriptions

Descriptions of Analog Devices / Linear Technology LTC1296BCSW provided by its distributors.

8-Channel Single ADC SAR 46.5ksps 12-bit Serial 20-Pin SOIC W
ADC, Successive Approximation, 12-Bit, 1 Func, 8 Channel, Serial Access, CMOS, PDSO20
Single Chip 12-Bit Data Acquisition System | IC DAS/ADC 12BIT 46.5K 20SOIC
Bipolar Unipolar Dual Surface Mount Bulk Analog to Digital Converter 70C 5V 500mW 46.5ksps

Manufacturer Aliases

Analog Devices / Linear Technology has several brands around the world that distributors may use as alternate names. Analog Devices / Linear Technology may also be known as the following names:

  • Linear Technology/Analog Devices
  • Linear Technology (Analog Devices Inc)
  • Analog Technologies Inc
  • Analog Devices Inc
  • LINEAR/ADI
  • Linear Technology/Analog Devic
  • LINEAR TECHNOLOGY / ADI
  • ANALOG/LINEAR
  • ANALOG DEVICES / LINEAR TECH
  • ANALOG DEVICES / LINEAR TECHNO
  • LINEAR TECHNOLOGY/ANALOG
  • Analog Devices Inc / Linear Technology
  • LT/ADI
  • LINEAR TECHNOLOGY CORP
  • LINEAR TECHNOLOGY(ANALOG DEVICES-ADI)
  • LINEAR INTEGRATED SYSTEMS INC
  • Analog Devices LINEAR
  • Analog Devices Inc / Linear Technology Corp
  • Analog Technologies
  • LEADTREND TECHNOLOGY CORP
  • ON-BRIGHT ELECTRONICS CO LTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC1296-BCSW