Analog Devices LTC1290CCN#PBF

ADC, Successive Approximation, 12-Bit, 1 Func, 8 Channel, Serial Access, CMOS, PDIP20
$ 39.322
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC1290CCN#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

Linear Technology

Component Distributors Inc.

iiiC

Inventory History

3 month trend:
-0.84%

CAD Models

Download Analog Devices LTC1290CCN#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 39.322
$ 55.69
Stock
201,828
102,939
Authorized Distributors
5
3
Case/Package
-
-
Number of Pins
20
20
Number of Bits
12
12
Sampling Rate
50 ksps
50 ksps
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Interface
Parallel
Parallel, Serial
Integral Nonlinearity (INL)
0.5 LSB
0.5 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
8
-
Min Supply Voltage
4.75 V
-
Max Supply Voltage
12 V
12 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Related Parts

Analog DevicesLTC1294CCN#PBF
ADC, Successive Approximation, 12-Bit, 1 Func, 8 Channel, Serial Access, CMOS, PDIP20
Analog DevicesLTC1290BCN#PBF
ADC, Successive Approximation, 12-Bit, 1 Func, 8 Channel, Serial Access, CMOS, PDIP20
Analog DevicesLTC1290CIN#PBF
ADC, Successive Approximation, 12-Bit, 1 Func, 8 Channel, Serial Access, CMOS, PDIP20
Analog DevicesMAX186BCPP+
8-Channel Single ADC SAR 133ksps 12-bit Serial 20-Pin PDIP N / IC DAS 8CH 12BIT T/H LP 20-DIP
Analog DevicesMAX1270ACNG+
8-Channel Single ADC SAR 100ksps 12-bit Serial 24-Pin PDIP N / IC ADC 12BIT MULTIRANGE 24-DIP
Analog DevicesMAX1202ACPP+
ADC Single SAR 133ksps 12-bit Serial 20-Pin PDIP N

Descriptions

Descriptions of Analog Devices LTC1290CCN#PBF provided by its distributors.

ADC, Successive Approximation, 12-Bit, 1 Func, 8 Channel, Serial Access, CMOS, PDIP20
Single ADC SAR 50ksps 12-bit Serial 20-Pin PDIP N
ANALOG TO DIGITAL CONVERTER ADC, 8 CHANNEL, 12 BIT, 50KSPS, DIP-20
12-Bit Serial I/O ADC w/8 CH MUX

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC1290CCNPBF